CARDEDGE 36POS DUAL .125 GREEN - 346-036-526-202
| Digi-Key Part Number | 346-036-526-202-ND |
25 |
6.87520 |
Extended Price
171.88 |
| Manufacturer Part Number | 346-036-526-202 | |||
| Description | CARDEDGE 36POS DUAL .125 GREEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 346-036-526-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 346 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) 1/8" |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
346 036 526 202 346036526202 |
346-036-526-202 Specification Sheet
CARDEDGE 36POS DUAL .125 GREEN - 346-036-526-202 (346-036-526-202-ND)
Related parts:CARDEDGE 36POS DUAL .125 GREEN - 346-036-526-202
Order 'cardedge 36pos dual .125 green - 346-036-526-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-526-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-500-202
Order 'cardedge 36pos dual .125 green - 346-036-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-500-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-520-202
Order 'cardedge 36pos dual .125 green - 346-036-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-520-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-521-202
Order 'cardedge 36pos dual .125 green - 346-036-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-521-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-522-202
Order 'cardedge 36pos dual .125 green - 346-036-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-522-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-526-201
Order 'cardedge 36pos dual .125 green - 346-036-526-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-526-201-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-526-204
Order 'cardedge 36pos dual .125 green - 346-036-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-526-204-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-526-802
Order 'cardedge 36pos dual .125 green - 346-036-526-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-526-802-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-526-804
Order 'cardedge 36pos dual .125 green - 346-036-526-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-526-804-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-540-202
Order 'cardedge 36pos dual .125 green - 346-036-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-540-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-541-202
Order 'cardedge 36pos dual .125 green - 346-036-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-541-202-ND.
CARDEDGE 12POS DUAL .125 GREEN - 346-012-526-202
Order 'cardedge 12pos dual .125 green - 346-012-526-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-012-526-202-ND.
CARDEDGE 20POS DUAL .125 GREEN - 346-020-526-202
Order 'cardedge 20pos dual .125 green - 346-020-526-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-020-526-202-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-526-202
Order 'cardedge 30pos dual .125 green - 346-030-526-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-526-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-500-201
Order 'cardedge 36pos dual .125 green - 346-036-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-500-201-ND.
Send this link via E-Mail
Help With This Screen