TRANS NPN GP 45V 100MA TO-92 - BC547ARL
| Digi-Key Part Number | BC547ARL-ND |
24000 |
.02580 |
Extended Price
619.20 |
| Manufacturer Part Number | BC547ARL | |||
| Description | TRANS NPN GP 45V 100MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC547ARL |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 0.5mA, 10mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | 15nA |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | TO-92 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC547ARL BC547ARL |
BC547ARL Specification Sheet
TRANS NPN GP 45V 100MA TO-92 - BC547ARL (BC547ARL-ND)
Related parts:TRANS NPN GP 45V 100MA TO-92 - BC547ARL
Order 'trans npn gp 45v 100ma to-92 - BC547ARL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547ARL-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547ARL1G
Order 'trans npn gp 45v 100ma to-92 - BC547ARL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547ARL1G-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547ARL1
Order 'trans npn gp 45v 100ma to-92 - BC547ARL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547ARL1-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547ARLG
Order 'trans npn gp 45v 100ma to-92 - BC547ARLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547ARLG-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547AZL1G
Order 'trans npn gp 45v 100ma to-92 - BC547AZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547AZL1G-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547AZL1
Order 'trans npn gp 45v 100ma to-92 - BC547AZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547AZL1-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547BRL1G
Order 'trans npn gp 45v 100ma to-92 - BC547BRL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BRL1G-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547BRL1
Order 'trans npn gp 45v 100ma to-92 - BC547BRL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BRL1-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547BZL1G
Order 'trans npn gp 45v 100ma to-92 - BC547BZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BZL1G-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547BZL1
Order 'trans npn gp 45v 100ma to-92 - BC547BZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BZL1-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547CG
Order 'trans npn gp 45v 100ma to-92 - BC547CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547CG-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547C
Order 'trans npn gp 45v 100ma to-92 - BC547C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547COS-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547CZL1G
Order 'trans npn gp 45v 100ma to-92 - BC547CZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547CZL1G-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547CZL1
Order 'trans npn gp 45v 100ma to-92 - BC547CZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547CZL1-ND.
TRANS NPN LN 45V 100MA TO-92 - BC550
Order 'trans npn ln 45v 100ma to-92 - BC550' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC550-ND.
Send this link via E-Mail
Help With This Screen