TRANS NPN GP 25V 800MA TO-92 - BC338-25ZL1 - Discrete Semiconductor Products
| Digi-Key Part Number | BC338-25ZL1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BC338-25ZL1 | |||
| Description | TRANS NPN GP 25V 800MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC338-25ZL1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 800mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA |
| Frequency - Transition | 210MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tape & Box (TB) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC338 25ZL1 BC33825ZL1 |
BC338-25ZL1 Specification Sheet
TRANS NPN GP 25V 800MA TO-92 - BC338-25ZL1 (BC338-25ZL1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN GP 25V 800MA TO-92 - BC338-25ZL1
Order 'trans npn gp 25v 800ma to-92 - BC338-25ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC338-25ZL1-ND.
TRANS NPN GP 25V 800MA TO-92 - BC338-25ZL1G
Order 'trans npn gp 25v 800ma to-92 - BC338-25ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC338-25ZL1G-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-25ZL1
Order 'trans npn gp 45v 800ma to-92 - BC337-25ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-25ZL1-ND.
TRANS NPN EPTXL 25V 800MA TO-92 - BC338_J35Z
Order 'trans npn eptxl 25v 800ma to-92 - BC338_J35Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC338_J35Z-ND.
TRANSISTOR NPN 25V 800MA TO-92 - BC338
Order 'transistor npn 25v 800ma to-92 - BC338' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC338-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-016G
Order 'trans npn gp 45v 800ma to-92 - BC337-016G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-016G-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-025G
Order 'trans npn gp 45v 800ma to-92 - BC337-025G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-025G-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-025
Order 'trans npn gp 45v 800ma to-92 - BC337-025' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-025-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-040G
Order 'trans npn gp 45v 800ma to-92 - BC337-040G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-040G-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-040
Order 'trans npn gp 45v 800ma to-92 - BC337-040' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-040-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-16RL1G
Order 'trans npn gp 45v 800ma to-92 - BC337-16RL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-16RL1G-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-16RL1
Order 'trans npn gp 45v 800ma to-92 - BC337-16RL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-16RL1-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-16ZL1G
Order 'trans npn gp 45v 800ma to-92 - BC337-16ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-16ZL1G-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-16ZL1
Order 'trans npn gp 45v 800ma to-92 - BC337-16ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-16ZL1-ND.
TRANS NPN GP 45V 800MA TO-92 - BC337-25RL1G
Order 'trans npn gp 45v 800ma to-92 - BC337-25RL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC337-25RL1G-ND.
Send this link via E-Mail
Help With This Screen
