TRANSISTOR NPN 45V 800MA TO-92 - BC33725TA - Discrete Semiconductor Products
| Digi-Key Part Number | BC33725TACT-ND |
1 25 100 250 500 1000 |
.14000 .10160 .07350 .04804 .03504 .03051 |
Extended Price
0.14 2.54 7.35 12.01 17.52 30.51 |
| Manufacturer Part Number | BC33725TA | |||
| Description | TRANSISTOR NPN 45V 800MA TO-92 | |||
| Quantity Available | 1129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC33725TA |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 800mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC33725TA BC33725TA BC33725TACT ND BC33725TACTND BC33725TACT |
BC33725TA Specification Sheet
TRANSISTOR NPN 45V 800MA TO-92 - BC33725TA (BC33725TACT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 45V 800MA TO-92 - BC33725TA
Order 'transistor npn 45v 800ma to-92 - BC33725TA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC33725TACT-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33725TA
Order 'transistor npn 45v 800ma to-92 - BC33725TA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC33725TADKR-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33725TA
Order 'transistor npn 45v 800ma to-92 - BC33725TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33725TATB-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33740TA
Order 'transistor npn 45v 800ma to-92 - BC33740TA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC33740TACT-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33740TA
Order 'transistor npn 45v 800ma to-92 - BC33740TA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC33740TADKR-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33716BU
Order 'transistor npn 45v 800ma to-92 - BC33716BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33716BU-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33716
Order 'transistor npn 45v 800ma to-92 - BC33716' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33716-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33716TA
Order 'transistor npn 45v 800ma to-92 - BC33716TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33716TA-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33716TAR
Order 'transistor npn 45v 800ma to-92 - BC33716TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33716TAR-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33716TF
Order 'transistor npn 45v 800ma to-92 - BC33716TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33716TF-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33716TFR
Order 'transistor npn 45v 800ma to-92 - BC33716TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33716TFR-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33725BU
Order 'transistor npn 45v 800ma to-92 - BC33725BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33725BU-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33725
Order 'transistor npn 45v 800ma to-92 - BC33725' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33725-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33725TAR
Order 'transistor npn 45v 800ma to-92 - BC33725TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33725TAR-ND.
TRANSISTOR NPN 45V 800MA TO-92 - BC33725TF
Order 'transistor npn 45v 800ma to-92 - BC33725TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC33725TF-ND.
Send this link via E-Mail
Help With This Screen