CARDEDGE 30POS DUAL .125 GREEN - 346-030-522-802 - Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-030-522-802
| Digi-Key Part Number | 346-030-522-802-ND |
25 |
6.43520 |
Extended Price
160.88 |
| Manufacturer Part Number | 346-030-522-802 | |||
| Description | CARDEDGE 30POS DUAL .125 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 346-030-522-802 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
346 030 522 802 346030522802 |
346-030-522-802 Specification Sheet
CARDEDGE 30POS DUAL .125 GREEN - 346-030-522-802 (346-030-522-802-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-030-522-802CARDEDGE 30POS DUAL .125 GREEN - 346-030-522-802
Order 'cardedge 30pos dual .125 green - 346-030-522-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-522-802-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-500-802
Order 'cardedge 30pos dual .125 green - 346-030-500-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-500-802-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-520-802
Order 'cardedge 30pos dual .125 green - 346-030-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-520-802-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-521-802
Order 'cardedge 30pos dual .125 green - 346-030-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-521-802-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-522-201
Order 'cardedge 30pos dual .125 green - 346-030-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-522-201-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-522-202
Order 'cardedge 30pos dual .125 green - 346-030-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-522-202-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-522-204
Order 'cardedge 30pos dual .125 green - 346-030-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-522-204-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-522-804
Order 'cardedge 30pos dual .125 green - 346-030-522-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-522-804-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-526-802
Order 'cardedge 30pos dual .125 green - 346-030-526-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-526-802-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-540-802
Order 'cardedge 30pos dual .125 green - 346-030-540-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-540-802-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-541-802
Order 'cardedge 30pos dual .125 green - 346-030-541-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-541-802-ND.
CARDEDGE 12POS DUAL .125 GREEN - 346-012-522-802
Order 'cardedge 12pos dual .125 green - 346-012-522-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-012-522-802-ND.
CARDEDGE 20POS DUAL .125 GREEN - 346-020-522-802
Order 'cardedge 20pos dual .125 green - 346-020-522-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-020-522-802-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-522-802
Order 'cardedge 36pos dual .125 green - 346-036-522-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-522-802-ND.
CARDEDGE 44POS DUAL .125 GREEN - 346-044-522-802
Order 'cardedge 44pos dual .125 green - 346-044-522-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-044-522-802-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-030-522-802
Send this link via E-Mail
Help With This Screen
