SIGNAL CLAMP - SC-3000 - Test Equipment
| Digi-Key Part Number | SC-3000-ND |
1 |
549.01000 |
Extended Price
549.01 |
| Manufacturer Part Number | SC-3000 | |||
| Description | SIGNAL CLAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC-3000 |
| Vendor | Amprobe |
| Category | Test Equipment |
| AC Current Range | - |
| Bandwidth | - |
| Cable Length | - |
| DC Current Range | - |
| Max Conductor Size | 4.00" (101.6mm) |
| Termination | - |
| Ratings | - |
| Style | Pincer |
| Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
SC 3000 SC3000 |
SC-3000 Specification Sheet
SIGNAL CLAMP - SC-3000 (SC-3000-ND) - Test Equipment
Related parts Test Equipment :SIGNAL CLAMP - SC-3000
Order 'signal clamp - SC-3000' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number SC-3000-ND.
CABLE CLAMP GRAY W/O TAPE - 3484-3000
Order 'cable clamp gray w/o tape - 3484-3000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3484-3000-ND.
TRANSDUCER CLAMP-ON 400A - A400
Order 'transducer clamp-on 400a - A400' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number A400AP-ND.
FLEXIBLE CLAMP - AM-FLEX33
Order 'flexible clamp - AM-FLEX33' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number AM-FLEX33-ND.
TRANSDUC CLAMP-ON 600A AC/DC - CT-600 AC/DC
Order 'transduc clamp-on 600a ac/dc - CT-600 AC/DC' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number CT-600 AC/DC-ND.
CONN CABLE CLAMP CPC SIZE 11 - 182928-1
Order 'conn cable clamp cpc size 11 - 182928-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99553-ND.
CONN CABLE CLAMP CPC SIZE 23 - 182652-1
Order 'conn cable clamp cpc size 23 - 182652-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99539-ND.
CONN CABLE CLAMP CPC SIZE 17 - 182655-1
Order 'conn cable clamp cpc size 17 - 182655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99540-ND.
CONN CABLE CLAMP CPC SIZE 17 - 182661-1
Order 'conn cable clamp cpc size 17 - 182661-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99542-ND.
CONN CABLE CLAMP CPC SIZE 13 - 182663-1
Order 'conn cable clamp cpc size 13 - 182663-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99543-ND.
CONN CABLE CLAMP KIT CPC SIZE 11 - 206062-2
Order 'conn cable clamp kit cpc size 11 - 206062-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206062-2-ND.
CONN CLAMP CABLE SIZE 11 STR BLK - 206062-4
Order 'conn clamp cable size 11 str blk - 206062-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206062-4-ND.
CONN CABLE CLAMP SIZE 17 BLACK - 206070-3
Order 'conn cable clamp size 17 black - 206070-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206070-3-ND.
CONN CABLE CLAMP SIZE 17 CPC - 206084-1
Order 'conn cable clamp size 17 cpc - 206084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206084-1-ND.
CONN CABLE CLAMP SIZE 23 BLACK - 206138-2
Order 'conn cable clamp size 23 black - 206138-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206138-2-ND.
Send this link via E-Mail
Help With This Screen
