CABLE FOR PC TO UNIT 2M RS232C - RS43
Fluke Electronics Accessory Test Equipment RS43
| Digi-Key Part Number | RS43-ND |
1 |
60.00000 |
Extended Price
60.00 |
| Manufacturer Part Number | RS43 | |||
| Description | CABLE FOR PC TO UNIT 2M RS232C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS43 |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| For Use With/Related Products | DMMs, Precision: 8845A, 8846A |
| Specifications | - |
| Type | Oscilloscope |
| Accessory Type | RS232C Cable (2 meters) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
RS43 RS43 |
RS43 Specification Sheet
CABLE FOR PC TO UNIT 2M RS232C - RS43 (RS43-ND)
Related parts Fluke Electronics Accessory Test Equipment RS43CABLE FOR PC TO UNIT 2M RS232C - RS43
Order 'cable for pc to unit 2m rs232c - RS43' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number RS43-ND.
CABLE ADAPTER USB TO RS232 - 884X-USB
Order 'cable adapter usb to rs232 - 884X-USB' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1005-ND.
FLUKEVIW FORM SOFTWRE & CABLE - FVF-SC2
Order 'flukeviw form softwre & cable - FVF-SC2' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1067-ND.
FLUKEVIEW FORMS W/CABLE - FVF-SC1
Order 'flukeview forms w/cable - FVF-SC1' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FVF-SC1-ND.
FLUKEVIEW FORMS W/CABL FOR 45DMM - FVF-SC3
Order 'flukeview forms w/cabl for 45dmm - FVF-SC3' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FVF-SC3-ND.
CABLE REEL GROUND/EARTH 25M WIRE - GEO CABLE-REEL 25M
Order 'cable reel ground/earth 25m wire - GEO CABLE-REEL 25M' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number GEO CABLE-REEL 25M-ND.
CABLE REEL GROUND/EARTH 50M WIRE - GEO CABLE-REEL 50M
Order 'cable reel ground/earth 50m wire - GEO CABLE-REEL 50M' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number GEO CABLE-REEL 50M-ND.
CABLE COAX BNC 50 OHM 1.5M BLACK - PM9091/001
Order 'cable coax bnc 50 ohm 1.5m black - PM9091/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1126-ND.
CABLE COAX BNC 50 OHM 0.5M BLACK - PM9092/001
Order 'cable coax bnc 50 ohm 0.5m black - PM9092/001' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1127-ND.
MEGOHMMETER 0-1 TERA-OHM - FLUKE-1550B
Order 'megohmmeter 0-1 tera-ohm - FLUKE-1550B' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1014-ND.
THRM PREC IR W/LOGIG CLSE FOCUS - FLUKE-574-CF
Order 'thrm prec ir w/logig clse focus - FLUKE-574-CF' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-574-CF-ND.
THRMOMTR PREC IR W/LOGGING SW - FLUKE-574
Order 'thrmomtr prec ir w/logging sw - FLUKE-574' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-574-ND.
THRM PREC IR W/LOGNG NONINCNDVE - FLUKE-574-NI
Order 'thrm prec ir w/logng nonincndve - FLUKE-574-NI' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-574-NI-ND.
THRM PHTO IR W/LOGNG CLSE FOCUS - FLUKE-576-CF
Order 'thrm phto ir w/logng clse focus - FLUKE-576-CF' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-576-CF-ND.
THRM PRE PHTGRPHC IR W/LOGNG SW - FLUKE-576
Order 'thrm pre phtgrphc ir w/logng sw - FLUKE-576' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-576-ND.
Options for Fluke Electronics Accessory Test Equipment RS43
Send this link via E-Mail
Help With This Screen
