FLEXIBLE CLAMP - AM-FLEX33
| Digi-Key Part Number | AM-FLEX33-ND |
1 |
249.95000 |
Extended Price
249.95 |
| Manufacturer Part Number | AM-FLEX33 | |||
| Description | FLEXIBLE CLAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM-FLEX33 |
| Vendor | Amprobe |
| Category | Test Equipment |
| AC Current Range | 5 ~ 3000A |
| Bandwidth | 60Hz |
| Cable Length | - |
| DC Current Range | - |
| Max Conductor Size | 7.00" (178.0mm) |
| Termination | - |
| Ratings | - |
| Style | Flexible Ring |
| Type | AC Clamp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
AM FLEX33 AMFLEX33 |
AM-FLEX33 Specification Sheet
FLEXIBLE CLAMP - AM-FLEX33 (AM-FLEX33-ND)
Related parts :FLEXIBLE CLAMP - AM-FLEX33
Order 'flexible clamp - AM-FLEX33' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number AM-FLEX33-ND.
FLEXIBLE CURRENT TRANSDUCER F/ - ACF-3000SR
Order 'flexible current transducer f/ - ACF-3000SR' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number ACF-3000SR-ND.
TRANSDUCER CLAMP-ON 400A - A400
Order 'transducer clamp-on 400a - A400' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number A400AP-ND.
TRANSDUC CLAMP-ON 600A AC/DC - CT-600 AC/DC
Order 'transduc clamp-on 600a ac/dc - CT-600 AC/DC' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number CT-600 AC/DC-ND.
FLEX CURRNT TRANSDUCER 3000A - ACF-3000AK
Order 'flex currnt transducer 3000a - ACF-3000AK' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number ACF-3000AK-ND.
FLEX CURNT TRAN DM-II/DMII PRO - ACF-3000DM-A
Order 'flex curnt tran dm-ii/dmii pro - ACF-3000DM-A' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number ACF-3000DM-A-ND.
CURRENT CLAMP AC 2000A FLEX - I2000 FLEX
Order 'current clamp ac 2000a flex - I2000 FLEX' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I2000 FLEX-ND.
CURRENT CLAMP AC 4 PACK - I3000 FLEX-4PK
Order 'current clamp ac 4 pack - I3000 FLEX-4PK' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000 FLEX-4PK-ND.
CLAMP CURRENT AC 24IN 3000AMP - I3000S FLEX-24
Order 'clamp current ac 24in 3000amp - I3000S FLEX-24' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000S FLEX-24-ND.
CLAMP CURRENT AC 36IN 3000AMP - I3000S FLEX-36
Order 'clamp current ac 36in 3000amp - I3000S FLEX-36' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number I3000S FLEX-36-ND.
CABLE CLAMP 8S 10S - 97-3057-3
Order 'cable clamp 8s 10s - 97-3057-3' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-3-ND.
WATER RESISTANT CABLE CLAMP - 9767-14-6
Order 'water resistant cable clamp - 9767-14-6' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 9767-14-6-ND.
CABLE CLAMP 24,28 - 9767-28-10
Order 'cable clamp 24,28 - 9767-28-10' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 9767-28-10-ND.
CABLE CLAMP FOR SR30 SERIES - SR30-P
Order 'cable clamp for sr30 series - SR30-P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR509-ND.
CLAMP SNAP-IT 1.594-1.813" - SHC-104
Order 'clamp snap-it 1.594-1.813" - SHC-104' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SHC-104-ND.
Send this link via E-Mail
Help With This Screen
