CABLE ETHERNET INTERFACE - 884X-ETH - Test Equipment
| Digi-Key Part Number | 884X-ETH-ND |
1 |
20.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | 884X-ETH | |||
| Description | CABLE ETHERNET INTERFACE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 884X-ETH |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| For Use With/Related Products | - |
| Specifications | 8-cond (4 twisted pair) unshielded cable (48") with 8-pos modular plug (RJ45) ends, overmold boot/strain relief |
| Type | Multimeter |
| Accessory Type | Ethernet Interface Cable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
884X ETH 884XETH |
884X-ETH Specification Sheet
CABLE ETHERNET INTERFACE - 884X-ETH (884X-ETH-ND) - Test Equipment
Related parts Test Equipment :CABLE ETHERNET INTERFACE - 884X-ETH
Order 'cable ethernet interface - 884X-ETH' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 884X-ETH-ND.
CABLE ADAPTER USB TO RS232 - 884X-USB
Order 'cable adapter usb to rs232 - 884X-USB' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1005-ND.
FLUKEVIEW FORMS W/CABL FOR 45DMM - FVF-SC3
Order 'flukeview forms w/cabl for 45dmm - FVF-SC3' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FVF-SC3-ND.
INDUSTRIAL SCOPEMETER 20MHZ - FLUKE-123/003S
Order 'industrial scopemeter 20mhz - FLUKE-123/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1106-ND.
INDUSTRIAL SCOPEMETER 40MHZ - FLUKE-124/003S
Order 'industrial scopemeter 40mhz - FLUKE-124/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1108-ND.
SCOPEMETER 60 MHZ COLOR SCC - FLUKE-192C/003S
Order 'scopemeter 60 mhz color scc - FLUKE-192C/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1110-ND.
SCOPEMETER 100MHZ COLOR SCC USA - FLUKE-196C/003S
Order 'scopemeter 100mhz color scc usa - FLUKE-196C/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1112-ND.
SCOPEMETER 200MHZ COLOR SCC USA - FLUKE-199C/003S
Order 'scopemeter 200mhz color scc usa - FLUKE-199C/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1114-ND.
40MHZ INDUSTRIAL SCOPEMETER+SCC - FLUKE-125/003S
Order '40mhz industrial scopemeter+scc - FLUKE-125/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-125/003S-ND.
SCOPEMETER 100MHZ B/W SCC USA - FLUKE-196B/003S
Order 'scopemeter 100mhz b/w scc usa - FLUKE-196B/003S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-196B/003S-ND.
SCOPEMETER 100 MHZ B/W MED UNIV - FLUKE-196BM
Order 'scopemeter 100 mhz b/w med univ - FLUKE-196BM' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-196BM-ND.
SCOPEMETER 200MHZ B/W MED USA - FLUKE-199BM/003
Order 'scopemeter 200mhz b/w med usa - FLUKE-199BM/003' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-199BM/003-ND.
SCOPEMETER 200MHZ COLOR MED USA - FLUKE-199CM/003
Order 'scopemeter 200mhz color med usa - FLUKE-199CM/003' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-199CM/003-ND.
CABLE EMULATOR INTERFACE 120TQFP - HS2215RECN61H
Order 'cable emulator interface 120tqfp - HS2215RECN61H' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HS2215RECN61H-ND.
MEGOHMMETER 0-1 TERA-OHM - FLUKE-1550B
Order 'megohmmeter 0-1 tera-ohm - FLUKE-1550B' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1014-ND.
Send this link via E-Mail
Help With This Screen
