Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

METER CASE LEATHER W/BELT LOOP - C510

Digi-Key Part Number 614-1007-ND
Price Break
1
Unit Price
49.59000
Extended Price
49.59
Manufacturer Part NumberC510
DescriptionMETER CASE LEATHER W/BELT LOOP
Quantity Available 100
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC510
VendorFluke Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C510
C510
614 1007 ND
6141007ND
614-1007

C510 Specification Sheet

Image of METER CASE LEATHER W/BELT LOOP - C510

METER CASE LEATHER W/BELT LOOP - C510 (614-1007-ND)

Related parts:
METER CASE LEATHER W/BELT LOOP - C510
 Order 'meter case leather w/belt loop - C510' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1007-ND.
METER CLAMP 4-20MA LOOP TESTER - FLUKE-771
 Order 'meter clamp 4-20ma loop tester - FLUKE-771' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1074-ND.
CASE SOFT VINYL FOR FLUKE 61/65 - C23
 Order 'case soft vinyl for fluke 61/65 - C23' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C23-ND.
CASE VINYL METER SOFT - C33
 Order 'case vinyl meter soft - C33' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number C33-ND.
KIT ELECTRONIC TEST LEAD - TL80A
 Order 'kit electronic test lead - TL80A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL80A-ND.
TEST PROBES ELECTRONIC 1MM TIP - TL910
 Order 'test probes electronic 1mm tip - TL910' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL910-ND.
CLAMP CURRENT AC 400A - I400
 Order 'clamp current ac 400a - I400' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1044-ND.
TEST LEAD 2X4 WIRE OHM - TL2X4W-PTII
 Order 'test lead 2x4 wire ohm - TL2X4W-PTII' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1053-ND.
TEST LEAD SET 10A - TL71
 Order 'test lead set 10a - TL71' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1054-ND.
SOFT CASE LARGE FOR DMM'S - C25
 Order 'soft case large for dmm's - C25' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1006-ND.
KIT TOOLPAK METER HANGING - TPAK
 Order 'kit toolpak meter hanging - TPAK' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1055-ND.
CASE SOFT FOR DMM'S - C90
 Order 'case soft for dmm's - C90' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1058-ND.
PROBE HIGH VOLTAGE - 80K-15
 Order 'probe high voltage - 80K-15' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 80K-15-ND.
PROBE HIGH VOLTAGE - 80K-40
 Order 'probe high voltage - 80K-40' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 80K-40-ND.
PROBE HIGH VOLTAGE - 80K-6
 Order 'probe high voltage - 80K-6' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 80K-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: METER CAPACITANCE AUTO RANGE - 830A Next: METER CLAMP 4-20MA LOOP TESTER - FLUKE-771