Amprobe Multimeter - Specialty Test Equipment THWD-2
DIGITAL SLING PSYCHROMETER - THWD-2
| Digi-Key Part Number | 705-1034-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | THWD-2 | |||
| Description | DIGITAL SLING PSYCHROMETER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | THWD-2 |
| Vendor | Amprobe |
| Category | Test Equipment |
| Type | Sling Psychrometer |
| Display Type | LCD, Dual, Bar Graph |
| Function | Dew Point, Degrees Celsius, Degrees Fahrenheit |
| Ranging | Auto |
| Features | Auto Off, Hold, Min/Max |
| Includes | Battery, Case |
| Display Count | Varies |
| Display Digits | Varies |
| Specifications | 1 ~ 99%RH, -4 ~ 140°F (-20 ~ 60°C) |
| Style | Handheld |
| Other Names |
THWD 2 THWD2 705 1034 ND 7051034ND 705-1034 |
THWD-2 Specification Sheet
DIGITAL SLING PSYCHROMETER - THWD-2 (705-1034-ND)
Related parts Amprobe Multimeter - Specialty Test Equipment THWD-2Amprobe Multimeter - Specialty Test Equipment THWD-2
Order 'digital sling psychrometer - THWD-2' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number 705-1034-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-DIP IL711-2
Order 'isolator hs magnetc digital 8dip - IL711-2' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1005-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-DIP IL712-2
Order 'isolator hs magnetc digital 8dip - IL712-2' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1007-ND.
STMicroelectronics (VA) Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Cut Tape (CT) Analog and Digital TSA1204IFT
Order 'ic conv a/d 2-ch 12-bit 48-tqfp - TSA1204IFT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5435-1-ND.
STMicroelectronics Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tape & Reel (TR) Analog and Digital TSA1204IFT
Order 'ic conv a/d 2-ch 12-bit 48-tqfp - TSA1204IFT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5435-2-ND.
STMicroelectronics (VA) Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Digi-Reel® Analog and Digital TSA1204IFT
Order 'ic conv a/d 2-ch 12-bit 48-tqfp - TSA1204IFT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5435-6-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar; 2 Differential, Bipolar Tube Analog and Digital AD7732BRU
Order 'ic adc 24bit 2-ch 28-tssop - AD7732BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRU-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar; 2 Differential, Bipolar Tube Analog and Digital AD7732BRUZ
Order 'ic adc 24bit 2-ch 28-tssop - AD7732BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRUZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tube Analog and Digital AD7862AR-2
Order 'ic adc 12bit dual 250ksps 28soic - AD7862AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862AR-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tube Analog and Digital AD7862ARS-2
Order 'ic adc 12bit dual 250ksps 28ssop - AD7862ARS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ARS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tube Analog and Digital AD7862ARSZ-2
Order 'ic adc 12bit dual 250ksps 28ssop - AD7862ARSZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ARSZ-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar Tube Analog and Digital AD7862ARZ-2
Order 'ic adc 12bit dual 250ksps 28soic - AD7862ARZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7862ARZ-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tube Analog and Digital AD7863AR-2
Order 'ic adc 14bit dual 2ch 28-soic - AD7863AR-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7863AR-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tube Analog and Digital AD7863ARS-2
Order 'ic adc 14bit dual 2ch 28-ssop - AD7863ARS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7863ARS-2-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tube Analog and Digital AD7863ARSZ-2
Order 'ic adc 14bit dual 2chan 28ssop - AD7863ARSZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7863ARSZ-2-ND.
Options for Amprobe Multimeter - Specialty Test Equipment THWD-2
Send this link via E-Mail
Help With This Screen
