Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

METER AC/DC CLAMP-ON 1000A - AD105A - Test, Work Bench Equipment

Digi-Key Part Number AD105A-ND
Price Break
1
Unit Price
234.95000
Extended Price
234.95
Manufacturer Part NumberAD105A
DescriptionMETER AC/DC CLAMP-ON 1000A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD105A
VendorAmprobe
CategoryTest, Work Bench Equipment
Other Names AD105A
AD105A


Image of METER AC/DC CLAMP-ON 1000A - AD105A

METER AC/DC CLAMP-ON 1000A - AD105A (AD105A-ND) - Test, Work Bench Equipment

Related parts Test, Work Bench Equipment:
METER AC/DC CLAMP-ON 1000A - AD105A
 Order 'meter ac/dc clamp-on 1000a - AD105A' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number AD105A-ND.
METER AC/DC CLAMP-ON 600A - AC68C
 Order 'meter ac/dc clamp-on 600a - AC68C' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number AC68C-ND.
DIGITAL CLAMP ON METER AC/DC - ACDC-100
 Order 'digital clamp on meter ac/dc - ACDC-100' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number 705-1011-ND.
DMM AC/DC CLAMP-ON - ACDC-400
 Order 'dmm ac/dc clamp-on - ACDC-400' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number 705-1013-ND.
IC AC/DC CONV 20V 80MA SIP10 - BP5034B20
 Order 'ic ac/dc conv 20v 80ma sip10 - BP5034B20' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5034B20-ND.
IC AC/DC CONV 12V 100MA SIP10 - BP5034D12
 Order 'ic ac/dc conv 12v 100ma sip10 - BP5034D12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5034D12-ND.
IC AC/DC CONV 15V 80MA SIP10 - BP5034D15
 Order 'ic ac/dc conv 15v 80ma sip10 - BP5034D15' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5034D15-ND.
IC AC/DC CONV 5V 100MA SIP10 - BP5034D5
 Order 'ic ac/dc conv 5v 100ma sip10 - BP5034D5' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5034D5-ND.
IC AC/DC CONV -5V 200MA SIP10 - BP5035A5
 Order 'ic ac/dc conv -5v 200ma sip10 - BP5035A5' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5035A5-ND.
IC AC/DC CONV 12V 200MA SIP10 - BP5037B12
 Order 'ic ac/dc conv 12v 200ma sip10 - BP5037B12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5037B12-ND.
IC AC/DC CONV 15V 170MA SIP10 - BP5037B15
 Order 'ic ac/dc conv 15v 170ma sip10 - BP5037B15' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5037B15-ND.
IC AC/DC CONV 15V 200MA SIP12 - BP5039-15
 Order 'ic ac/dc conv 15v 200ma sip12 - BP5039-15' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5039-15-ND.
IC AC/DC CONV 24V 200MA SIP12 - BP5039A
 Order 'ic ac/dc conv 24v 200ma sip12 - BP5039A' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5039A-ND.
IC AC/DC CONV 12V 300MA SIP12 - BP5039B12
 Order 'ic ac/dc conv 12v 300ma sip12 - BP5039B12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5039B12-ND.
IC AC/DC CONV 15V 80MA SIP10 - BP5041A15
 Order 'ic ac/dc conv 15v 80ma sip10 - BP5041A15' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5041A15-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: METER AC VOLT 3-DIGIT PNL MNT - PAXLHV00 Next: METER AC/DC CLAMP-ON 600A - AC68C