Keywords:





BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P - Batteries

Digi-Key Part Number 439-1037-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberTLH-5934/P
DescriptionBATT LITH 1/10 D 3.6V WAFER
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLH-5934/P
VendorTadiran Batteries
CategoryBatteries
Battery Cell Size1/10 D Wafer with Leads
Voltage - Rated 3.6V
Capacity900mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension1.30" Dia x 0.26" H (32.9mm x 6.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names TLH 5934 P
TLH5934P
439 1037 ND
4391037ND
439-1037

TLH-5934/P Specification Sheet

Image of BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P

BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P (439-1037-ND) - Batteries

Related parts Batteries :
BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P
 Order 'batt lith 1/10 d 3.6v wafer - TLH-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1037-ND.
BATT LITH 1/10 D 3.6V IXTR WAFER - TL-5934/P
 Order 'batt lith 1/10 d 3.6v ixtr wafer - TL-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1040-ND.
BATT LITH 1/6 D 3.6V WAFER - TLH-5935/P
 Order 'batt lith 1/6 d 3.6v wafer - TLH-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1038-ND.
BATT LITH 1/2 AA 3.6V CYL - TLH-5902/S
 Order 'batt lith 1/2 aa 3.6v cyl - TLH-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1030-ND.
BATT LITH 1/2 AA 3.6V AXIAL - TLH-5902/P
 Order 'batt lith 1/2 aa 3.6v axial - TLH-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1031-ND.
BATT LITH 1/2 AA 3.6V AXIAL - TL-4902/P
 Order 'batt lith 1/2 aa 3.6v axial - TL-4902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TL-4902/P-ND.
BATT LITH 1/6 D 3.6V IXTR WAFER - TL-5935/P
 Order 'batt lith 1/6 d 3.6v ixtr wafer - TL-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1041-ND.
BATT LITH 1/2 AA 3.6V HP CYL - TLM-1520HP/S
 Order 'batt lith 1/2 aa 3.6v hp cyl - TLM-1520HP/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1046-ND.
BATT LITH 1/2 AA 3.6V MP CYL - TLM-1520MP
 Order 'batt lith 1/2 aa 3.6v mp cyl - TLM-1520MP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1047-ND.
BATT LITH 2/3 AA 3.6V CYL - TLH-5955/S
 Order 'batt lith 2/3 aa 3.6v cyl - TLH-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1032-ND.
BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P
 Order 'batt lith 2/3 aa 3.6v axial - TLH-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1033-ND.
BATT LITH 3.6V MBU 1/10-D WAFFER - TL-5134/P
 Order 'batt lith 3.6v mbu 1/10-d waffer - TL-5134/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1023-ND.
BATT LITH 2450 3.6V WAFER - TLH-2450/P
 Order 'batt lith 2450 3.6v wafer - TLH-2450/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1036-ND.
BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S
 Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
BATT LITH 1/2AA 3.6V CYL W/LEADS - TL-2150/P
 Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-2150/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1001-ND.

Send this link via E-Mail
Help With This Screen

BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT LITH 1/10 D 3.6V IXTR WAFER - TL-5934/P Next: BATT LITH 1/2 AA 3.6V AXIAL - TL-4902/P
BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P