SW RTRY SP 1/4A .5-.75" PCB TERM - 71ADF36-01PAJN
| Digi-Key Part Number | GH7330-ND |
1 10 25 50 100 250 |
17.17000 15.76500 14.42800 12.87960 10.27550 8.57932 |
Extended Price
17.17 157.65 360.70 643.98 1027.55 2144.83 |
| Manufacturer Part Number | 71ADF36-01PAJN | |||
| Description | SW RTRY SP 1/4A .5-.75" PCB TERM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71ADF36-01PAJN |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | PCB, Through Hole |
| Number of Positions | 2 ~ 10 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Circuit per Deck | SP10T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71ADF36 01PAJN 71ADF3601PAJN GH7330 ND GH7330ND GH7330 |
71ADF36-01PAJN Specification Sheet
SW RTRY SP 1/4A .5-.75" PCB TERM - 71ADF36-01PAJN (GH7330-ND)
Related parts:SW RTRY SP 1/4A .5-.75" PCB TERM - 71ADF36-01PAJN
Order 'sw rtry sp 1/4a .5-.75" pcb term - 71ADF36-01PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7330-ND.
SW RTRY SP 1/4A .5-.75" PCB TERM - 71ADF36-02PAJN
Order 'sw rtry sp 1/4a .5-.75" pcb term - 71ADF36-02PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7332-ND.
SW RTRY SP 1/4A .5-.75" PCB TERM - 71ADF30-01PAJN
Order 'sw rtry sp 1/4a .5-.75" pcb term - 71ADF30-01PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7326-ND.
SW RTRY SP 1/4A .5-.75" PCB TERM - 71ADF30-02PAJN
Order 'sw rtry sp 1/4a .5-.75" pcb term - 71ADF30-02PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7328-ND.
SW RTRY DP 1/4A .5-.75" PCB TERM - 71ADF36-01QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb term - 71ADF36-01QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7331-ND.
SW RTRY DP 1/4A .5-.75" PCB TERM - 71ADF36-02QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb term - 71ADF36-02QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7333-ND.
SW RTRY SP 1/4A .5-.75" PCB TRM - 71BDF36-01PAJN
Order 'sw rtry sp 1/4a .5-.75" pcb trm - 71BDF36-01PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7315-ND.
SW RTRY SP 1/4A .5-.75" PCB TRM - 71BDF36-02PAJN
Order 'sw rtry sp 1/4a .5-.75" pcb trm - 71BDF36-02PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7317-ND.
SW RTRY DP 1/4A .5-.75" PCB TERM - 71ADF30-01QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb term - 71ADF30-01QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7327-ND.
SW RTRY DP 1/4A .5-.75" PCB TERM - 71ADF30-02QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb term - 71ADF30-02QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7329-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71BD36-01-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71BD36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7311-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71BD36-02-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71BD36-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7313-ND.
SW RTRY DP 1/4A .5-.75" PCB TRM - 71BDF36-01QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb trm - 71BDF36-01QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7316-ND.
SW RTRY DP 1/4A .5-.75" PCB TRM - 71BDF36-02QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb trm - 71BDF36-02QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7318-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71AD30-01-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71AD30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7319-ND.
Send this link via E-Mail
Help With This Screen