SW RTRY DP 1/4A .5-.75" SLDR TRM - 71AD36-02-2-AJN
| Digi-Key Part Number | GH7325-ND |
1 10 25 50 100 250 |
21.62000 19.84900 18.16520 16.21560 12.93710 10.80156 |
Extended Price
21.62 198.49 454.13 810.78 1293.71 2700.39 |
| Manufacturer Part Number | 71AD36-02-2-AJN | |||
| Description | SW RTRY DP 1/4A .5-.75" SLDR TRM | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71AD36-02-2-AJN |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Standard |
| Actuator Type | Flatted (3.17mm dia) |
| Mounting Type | Panel Mount |
| Number of Positions | 2 ~ 5 |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Angle of Throw | 36° |
| Contact Rating @ Voltage | 0.25A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Circuit per Deck | DP5T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71AD36 02 2 AJN 71AD36022AJN GH7325 ND GH7325ND GH7325 |
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71AD36-02-2-AJN (GH7325-ND)
Related parts:SW RTRY DP 1/4A .5-.75" SLDR TRM - 71AD36-01-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71AD36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7323-ND.
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71AD36-02-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71AD36-02-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7325-ND.
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71BD36-01-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71BD36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7312-ND.
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71BD36-02-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71BD36-02-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7314-ND.
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71AD30-01-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71AD30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7320-ND.
SW RTRY DP 1/4A .5-.75" SLDR TRM - 71AD30-02-2-AJN
Order 'sw rtry dp 1/4a .5-.75" sldr trm - 71AD30-02-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7322-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71AD36-02-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71AD36-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7324-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71BD36-01-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71BD36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7311-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71BD36-02-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71BD36-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7313-ND.
SW RTRY DP 1/4A .5-.75" PCB TRM - 71BDF36-01QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb trm - 71BDF36-01QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7316-ND.
SW RTRY DP 1/4A .5-.75" PCB TRM - 71BDF36-02QAJN
Order 'sw rtry dp 1/4a .5-.75" pcb trm - 71BDF36-02QAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7318-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71AD30-01-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71AD30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7319-ND.
SW RTRY SP 1/4A .5-.75" SLDR TRM - 71AD30-02-1-AJN
Order 'sw rtry sp 1/4a .5-.75" sldr trm - 71AD30-02-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7321-ND.
SW RTRY SP 1/4A .5-.75" PCB TRM - 71BDF36-01PAJN
Order 'sw rtry sp 1/4a .5-.75" pcb trm - 71BDF36-01PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7315-ND.
SW RTRY SP 1/4A .5-.75" PCB TRM - 71BDF36-02PAJN
Order 'sw rtry sp 1/4a .5-.75" pcb trm - 71BDF36-02PAJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7317-ND.
Send this link via E-Mail
Help With This Screen