Keywords:





Keypads Switch IP65 Storm Interface EZ08-222013

8 KEY EZ ACCESS KEYPAD USB - EZ08-222013

Digi-Key Part Number EZ08-222013-ND
Price Break Unit Price Extended Price
5 176.17400 880.87
Manufacturer Part NumberEZ08-222013
Description8 KEY EZ ACCESS KEYPAD USB
Quantity Available 5
All prices are in US dollars.

Purchase Keypads Switch IP65 Storm Interface EZ08-222013
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Keypads Switch IP65 Storm Interface EZ08-222013
Technical/Catalog InformationEZ08-222013
VendorStorm Interface
CategorySwitches
Key TypePolymer
Switch TypeConductive Rubber
Number of Keys8
Matrix (Columns x Rows)-
LegendArrows, Help Button
IlluminationNon-Illuminated
Seal RatingIP65
Output TypeUSB
Interchangeable LegendsNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EZ08 222013
EZ08222013

EZ08-222013 Specification Sheet
Image of 8 KEY EZ ACCESS KEYPAD USB - EZ08-222013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8 KEY EZ ACCESS KEYPAD USB - EZ08-222013 (EZ08-222013-ND)

Related parts Keypads Switch IP65 Storm Interface EZ08-222013
Keypads Switch IP65 Storm Interface EZ08-222013
 Order '8 key ez access keypad usb - EZ08-222013' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number EZ08-222013-ND.
Keypads Switch IP65 Storm Interface EZ05-222013
 Order '5 key ez access keypad usb - EZ05-222013' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1630-ND.
Keypads Switch IP65 Storm Interface EZ08-21001-3
 Order 'keypad 8 key ez access matrix - EZ08-21001-3' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number EZ08-21001-3-ND.
Keypads Switch IP65 Storm Interface EZ05-21001-3
 Order 'keypad 5 key ez access matrix - EZ05-21001-3' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number EZ05-21001-3-ND.
Keypads Switch IP67, NEMA 4 APEM Components, LLC 2909-B-8-0-F-WB
 Order 'membrane 8 key non-ill nema 4 - 2909-B-8-0-F-WB' online from Digi-Key. Manufactured by APEM Components, LLC. Digi-Key part number 2909-B-8-0-F-WB-ND.
Keypads Switch IP67, NEMA 4 APEM Components, LLC 2909-B-8-G-F-WB
 Order 'membrane 8 key green-ill nema 4 - 2909-B-8-G-F-WB' online from Digi-Key. Manufactured by APEM Components, LLC. Digi-Key part number 2909-B-8-G-F-WB-ND.
Keypads Switch IP67, NEMA 4 APEM Components, LLC 2909-B-8-R-F-WB
 Order 'membrane 8 key red-ill nema 4 - 2909-B-8-R-F-WB' online from Digi-Key. Manufactured by APEM Components, LLC. Digi-Key part number 2909-B-8-R-F-WB-ND.
Keypads Switch IP67, NEMA 4 APEM Components, LLC 2909-B-8-Y-F-WB
 Order 'membrane 8 key yellow-ill nema 4 - 2909-B-8-Y-F-WB' online from Digi-Key. Manufactured by APEM Components, LLC. Digi-Key part number 2909-B-8-Y-F-WB-ND.
Keypads Switch IP67, NEMA 4 APEM Components, LLC 2909-B-8-W-F-WB
 Order 'membrane 8 key white-ill nema 4 - 2909-B-8-W-F-WB' online from Digi-Key. Manufactured by APEM Components, LLC. Digi-Key part number 2909-B-8-W-F-WB-ND.
Keypads Switch IP67, NEMA 4 APEM Components, LLC 2909-B-8-B-F-WB
 Order 'membrane 8 key blue-ill nema 4 - 2909-B-8-B-F-WB' online from Digi-Key. Manufactured by APEM Components, LLC. Digi-Key part number 2909-B-8-B-F-WB-ND.
Keypads Switch IP65 Storm Interface 6000-220023
 Order 'keypad ps2/usb output 6000 ser - 6000-220023' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1621-ND.
Keypads Switch IP54 Storm Interface GS040203
 Order 'keypad w/keycaps 4 key black - GS040203' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1547-ND.
Keypads Switch IP54 Storm Interface GS120203
 Order 'keypad w/keycaps 12 key black - GS120203' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1548-ND.
Keypads Switch IP54 Storm Interface GS160203
 Order 'keypad w/keycaps 16 key black - GS160203' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1549-ND.
Keypads Switch IP54 Storm Interface GSRG040203
 Order 'keypad 4 key illum red/green - GSRG040203' online from Digi-Key. Manufactured by Storm Interface. Digi-Key part number MGR1568-ND.

Options for Keypads Switch IP65 Storm Interface EZ08-222013
Send this link via E-Mail
Help With This Screen

8 KEY EZ ACCESS KEYPAD USB - EZ08-222013
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: 8 INCH PROBE EXTENSIONS - A051 Next: 8 LINE TO 3 LINE ENCODER 16-DIP - SN74LS348N
8 KEY EZ ACCESS KEYPAD USB - EZ08-222013