SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2102-H - Switches
| Digi-Key Part Number | SW1008-ND |
1 25 50 100 250 500 1000 |
1.31000 1.18120 1.05000 .94500 .89252 .78750 .70875 |
Extended Price
1.31 29.53 52.50 94.50 223.13 393.75 708.75 |
| Manufacturer Part Number | A6S-2102-H | |||
| Description | SWITCH DIP 2POS TOP ACT GULLEAD | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6S-2102-H |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 2 |
| Circuit | SPST |
| Actuator Level | Flush |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | Yes |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6S 2102 H A6S2102H SW1008 ND SW1008ND SW1008 |
A6S-2102-H Specification Sheet
SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2102-H (SW1008-ND) - Switches
Related parts Switches :SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2102
Order 'switch dip 2pos top act gullead - A6S-2102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW928-ND.
SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2102-H
Order 'switch dip 2pos top act gullead - A6S-2102-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1008-ND.
SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2104-H
Order 'switch dip 2pos top act gullead - A6S-2104-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1009-ND.
SWITCH DIP 10POS TOP ACT GULLEAD - A6S-0102
Order 'switch dip 10pos top act gullead - A6S-0102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0102-ND.
SWITCH DIP 2POS TOP ACT SMT - A6S-2101
Order 'switch dip 2pos top act smt - A6S-2101' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-2101-ND.
SWITCH DIP 7POS TOP ACT GULLEAD - A6S-7102
Order 'switch dip 7pos top act gullead - A6S-7102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-7102-ND.
SWITCH DIP 9POS TOP ACT GULLEAD - A6S-9102
Order 'switch dip 9pos top act gullead - A6S-9102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-9102-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102
Order 'switch dip 4pos top act gullead - A6S-4102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW930-ND.
SWITCH DIP 5POS TOP ACT GULLEAD - A6S-5102
Order 'switch dip 5pos top act gullead - A6S-5102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW932-ND.
SWITCH DIP 6POS TOP ACT GULLEAD - A6S-6102
Order 'switch dip 6pos top act gullead - A6S-6102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW934-ND.
SWITCH DIP 8POS TOP ACT GULLEAD - A6S-8102
Order 'switch dip 8pos top act gullead - A6S-8102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW936-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102-H
Order 'switch dip 4pos top act gullead - A6S-4102-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1010-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4104-H
Order 'switch dip 4pos top act gullead - A6S-4104-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1011-ND.
SWITCH DIP 5POS TOP ACT GULLEAD - A6S-5102-H
Order 'switch dip 5pos top act gullead - A6S-5102-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1012-ND.
SWITCH DIP 5POS TOP ACT GULLEAD - A6S-5104-H
Order 'switch dip 5pos top act gullead - A6S-5104-H' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1013-ND.
Send this link via E-Mail
Help With This Screen
