CARD GUIDE OFFSET - 345-220-058 - Connectors, Interconnects
| Digi-Key Part Number | 345-220-058-ND |
100 |
1.16600 |
Extended Price
116.60 |
| Manufacturer Part Number | 345-220-058 | |||
| Description | CARD GUIDE OFFSET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-220-058 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Accessory Type | Card Guide |
| For Use With/Related Products | 345 and 395 Series |
| Number of Positions | - |
| Color | Green |
| Material | Thermoplastic, Polyester |
| Features | Accepts .062 (1.57mm) Cards |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 220 058 345220058 |
345-220-058 Specification Sheet
CARD GUIDE OFFSET - 345-220-058 (345-220-058-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CARD GUIDE OFFSET - 345-220-058
Order 'card guide offset - 345-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-220-058-ND.
CARD GUIDE OFFSET - 346-220-058
Order 'card guide offset - 346-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-220-058-ND.
CARD GUIDE IN-LINE - 345-220-078
Order 'card guide in-line - 345-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-220-078-ND.
CARD GUIDE - 243-220-301
Order 'card guide - 243-220-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 243-220-301-ND.
CARD GUIDE - 307-220-058
Order 'card guide - 307-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-058-ND.
CARD GUIDE - 307-220-078
Order 'card guide - 307-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-078-ND.
CARD GUIDE IN-LINE - 346-220-078
Order 'card guide in-line - 346-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-220-078-ND.
LOOSE CARD GUIDE - 307-220-068
Order 'loose card guide - 307-220-068' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-068-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-501-158
Order 'card edge w/guides .156 22pos - 322-022-501-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-501-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-505-158
Order 'card edge w/guides .156 22pos - 322-022-505-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-505-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-521-158
Order 'card edge w/guides .156 22pos - 322-022-521-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-521-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-525-158
Order 'card edge w/guides .156 22pos - 322-022-525-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-525-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-531-158
Order 'card edge w/guides .156 22pos - 322-022-531-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-531-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-541-158
Order 'card edge w/guides .156 22pos - 322-022-541-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-541-158-ND.
CARD EDGE W/GUIDES .156 44POS DL - 322-044-500-258
Order 'card edge w/guides .156 44pos dl - 322-044-500-258' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-044-500-258-ND.
Send this link via E-Mail
Help With This Screen
