PHOTOVOLTAIC SOLAR CEL 4V 16SOIC - CPC1824N - Sensors, Transducers
| Digi-Key Part Number | CLA290-ND |
1 25 50 100 250 500 |
1.50000 1.26520 1.03500 .76360 .64400 .59800 |
Extended Price
1.50 31.63 51.75 76.36 161.00 299.00 |
| Manufacturer Part Number | CPC1824N | |||
| Description | PHOTOVOLTAIC SOLAR CEL 4V 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC1824N |
| Vendor | Clare |
| Category | Sensors, Transducers |
| Voltage - Output | 4V |
| Current Short Circuit (Isc) | 100µA |
| Package / Case | 16-SOIC |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC1824N CPC1824N CLA290 ND CLA290ND CLA290 |
CPC1824N Specification Sheet
PHOTOVOLTAIC SOLAR CEL 4V 16SOIC - CPC1824N (CLA290-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTOVOLTAIC SOLAR CEL 4V 16SOIC - CPC1824N
Order 'photovoltaic solar cel 4v 16soic - CPC1824N' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA290-ND.
PHOTOVOLTAIC SOLAR CEL 8V 16SOIC - CPC1832N
Order 'photovoltaic solar cel 8v 16soic - CPC1832N' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA292-ND.
PHOTOVOLTAIC SOLAR CELL 4V 8SOIC - CPC1822N
Order 'photovoltaic solar cell 4v 8soic - CPC1822N' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA289-ND.
PHOTOVOLTAIC SOLAR CELL 8V 8SOIC - CPC1831N
Order 'photovoltaic solar cell 8v 8soic - CPC1831N' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA291-ND.
SOLAR CABLE 10AWG 500' - 1986164-2
Order 'solar cable 10awg 500' - 1986164-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97543-500-ND.
SOLAR CABLE 12AWG 500' - 1986165-2
Order 'solar cable 12awg 500' - 1986165-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97544-500-ND.
SOLAR CABLE 14AWG 500' - 1986166-2
Order 'solar cable 14awg 500' - 1986166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97545-500-ND.
SOLAR CABLE 10AWG 100' - 1986164-2
Order 'solar cable 10awg 100' - 1986164-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97543-100-ND.
SOLAR CABLE 10AWG 1000' - 1986164-3
Order 'solar cable 10awg 1000' - 1986164-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97543-1000-ND.
SOLAR CABLE 12AWG 100' - 1986165-2
Order 'solar cable 12awg 100' - 1986165-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97544-100-ND.
SOLAR CABLE 12AWG 1500' - 1986165-3
Order 'solar cable 12awg 1500' - 1986165-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97544-1500-ND.
SOLAR CABLE 14AWG 100' - 1986166-2
Order 'solar cable 14awg 100' - 1986166-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97545-100-ND.
SOLAR CABLE 14AWG 2500' - 1986166-3
Order 'solar cable 14awg 2500' - 1986166-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97545-2500-ND.
SOLAR GROUNDING CLIP 10-12AWG - 1954381-1
Order 'solar grounding clip 10-12awg - 1954381-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97546-ND.
SOLAR MODUL BOX ASSY - 1418867-6
Order 'solar modul box assy - 1418867-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1418867-6-ND.
Send this link via E-Mail
Help With This Screen
