RES NET 10K OHM 9P 8RES SIP - MSP09A0110K0GEJ - Resistors
| Digi-Key Part Number | MSP09A0110K0GEJ-ND |
500 |
.29400 |
Extended Price
147.00 |
| Manufacturer Part Number | MSP09A0110K0GEJ | |||
| Description | RES NET 10K OHM 9P 8RES SIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSP09A0110K0GEJ |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 9 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 9-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSP09A0110K0GEJ MSP09A0110K0GEJ |
MSP09A0110K0GEJ Specification Sheet
RES NET 10K OHM 9P 8RES SIP - MSP09A0110K0GEJ (MSP09A0110K0GEJ-ND) - Resistors
Related parts Resistors:RES NET 10K OHM 9P 8RES SIP - MSP09A0110K0GEJ
Order 'res net 10k ohm 9p 8res sip - MSP09A0110K0GEJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MSP09A0110K0GEJ-ND.
RES NET 10K OHM 9P 8RES SIP - CSC09A0110K0FPA
Order 'res net 10k ohm 9p 8res sip - CSC09A0110K0FPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A0110K0FPA-ND.
RES NET 10K OHM 9P 8RES SIP - CSC09A0110K0GPA
Order 'res net 10k ohm 9p 8res sip - CSC09A0110K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A0110K0GPA-ND.
RES NET 10K OHM 9P 8RES SIP - CSC09B0110K0GPA
Order 'res net 10k ohm 9p 8res sip - CSC09B0110K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09B0110K0GPA-ND.
RES NET 10K OHM 9P 8RES SIP - MSP09A0110K0JEJ
Order 'res net 10k ohm 9p 8res sip - MSP09A0110K0JEJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MSP09A0110K0JEJ-ND.
RES NET 100K OHM 9P 8RES SIP - CSC09A01100KGPA
Order 'res net 100k ohm 9p 8res sip - CSC09A01100KGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A01100KGPA-ND.
RES NET 12K OHM 9P 8RES SIP - CSC09A0112K0FPA
Order 'res net 12k ohm 9p 8res sip - CSC09A0112K0FPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A0112K0FPA-ND.
RES NET 150 OHM 9P 8RES SIP - CSC09A01150RGPA
Order 'res net 150 ohm 9p 8res sip - CSC09A01150RGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A01150RGPA-ND.
RES NET 15K OHM 9P 8RES SIP - CSC09A0115K0GPA
Order 'res net 15k ohm 9p 8res sip - CSC09A0115K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A0115K0GPA-ND.
RES NET 1K OHM 9P 8RES SIP - CSC09A011K00FPA
Order 'res net 1k ohm 9p 8res sip - CSC09A011K00FPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A011K00FPA-ND.
RES NET 1K OHM 9P 8RES SIP - CSC09A011K00GPA
Order 'res net 1k ohm 9p 8res sip - CSC09A011K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A011K00GPA-ND.
RES NET 1.5K OHM 9P 8RES SIP - CSC09A011K50GPA
Order 'res net 1.5k ohm 9p 8res sip - CSC09A011K50GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A011K50GPA-ND.
RES NET 1M OHM 9P 8RES SIP - CSC09A011M00GPA
Order 'res net 1m ohm 9p 8res sip - CSC09A011M00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A011M00GPA-ND.
RES NET 220 OHM 9P 8RES SIP - CSC09A01220RGPA
Order 'res net 220 ohm 9p 8res sip - CSC09A01220RGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A01220RGPA-ND.
RES NET 22K OHM 9P 8RES SIP - CSC09A0122K0GPA
Order 'res net 22k ohm 9p 8res sip - CSC09A0122K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC09A0122K0GPA-ND.
Send this link via E-Mail
Help With This Screen