Keywords:





RES NET 27K OHM 16P 8RES DIP - MDP160327K0GE04 - Resistors

Digi-Key Part Number MDP160327K0GE04-ND
Price Break
500
Unit Price
.24500
Extended Price
122.50
Manufacturer Part NumberMDP160327K0GE04
DescriptionRES NET 27K OHM 16P 8RES DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMDP160327K0GE04
VendorVishay/Dale
CategoryResistors
Resistance In Ohms27.0K
Tolerance±2%
Power Per Element250mW
Circuit TypeIsolated
Number of Pins16
PackagingTube
Number of Resistors8
Package / Case16-DIP
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MDP160327K0GE04
MDP160327K0GE04

MDP160327K0GE04 Specification Sheet

Image of RES NET 27K OHM 16P 8RES DIP - MDP160327K0GE04

RES NET 27K OHM 16P 8RES DIP - MDP160327K0GE04 (MDP160327K0GE04-ND) - Resistors

Related parts Resistors :
RES NET 27K OHM 16P 8RES DIP - MDP160327K0GE04
 Order 'res net 27k ohm 16p 8res dip - MDP160327K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160327K0GE04-ND.
RES NET 2.7K OHM 16P 8RES DIP - MDP16032K70GE04
 Order 'res net 2.7k ohm 16p 8res dip - MDP16032K70GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16032K70GE04-ND.
RES NET 2.7K OHM 16P 15RES DIP - MDP16012K70GE04
 Order 'res net 2.7k ohm 16p 15res dip - MDP16012K70GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16012K70GE04-ND.
RES NET 100K OHM 16P 8RES DIP - MDP1603100KFE04
 Order 'res net 100k ohm 16p 8res dip - MDP1603100KFE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603100KFE04-ND.
RES NET 100K OHM 16P 8RES DIP - MDP1603100KGE04
 Order 'res net 100k ohm 16p 8res dip - MDP1603100KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603100KGE04-ND.
RES NET 100 OHM 16P 8RES DIP - MDP1603100RGE04
 Order 'res net 100 ohm 16p 8res dip - MDP1603100RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603100RGE04-ND.
RES NET 10K OHM 16P 8RES DIP - MDP160310K0FE04
 Order 'res net 10k ohm 16p 8res dip - MDP160310K0FE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160310K0FE04-ND.
RES NET 10K OHM 16P 8RES DIP - MDP160310K0GE04
 Order 'res net 10k ohm 16p 8res dip - MDP160310K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160310K0GE04-ND.
RES NET 10 OHM 16P 8RES DIP - MDP160310R0GE04
 Order 'res net 10 ohm 16p 8res dip - MDP160310R0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160310R0GE04-ND.
RES NET 120 OHM 16P 8RES DIP - MDP1603120RGE04
 Order 'res net 120 ohm 16p 8res dip - MDP1603120RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603120RGE04-ND.
RES NET 150K OHM 16P 8RES DIP - MDP1603150KGE04
 Order 'res net 150k ohm 16p 8res dip - MDP1603150KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603150KGE04-ND.
RES NET 150 OHM 16P 8RES DIP - MDP1603150RGE04
 Order 'res net 150 ohm 16p 8res dip - MDP1603150RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603150RGE04-ND.
RES NET 15K OHM 16P 8RES DIP - MDP160315K0GE04
 Order 'res net 15k ohm 16p 8res dip - MDP160315K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160315K0GE04-ND.
RES NET 180K OHM 16P 8RES DIP - MDP1603180KGE04
 Order 'res net 180k ohm 16p 8res dip - MDP1603180KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603180KGE04-ND.
RES NET 1K OHM 16P 8RES DIP - MDP16031K00GE04
 Order 'res net 1k ohm 16p 8res dip - MDP16031K00GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16031K00GE04-ND.

Send this link via E-Mail
Help With This Screen

RES NET 27K OHM 16P 8RES DIP - MDP160327K0GE04
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES NET 27K OHM 16P 15RES SMD - SOMC160127K0GEA Next: RES NET 27K OHM 6P 3RES SIP - MSP06A0327K0GEJ
RES NET 27K OHM 16P 8RES DIP - MDP160327K0GE04