RES NET 10K OHM 16P 8RES DIP - MDP160310K0FE04
| Digi-Key Part Number | MDP160310K0FE04-ND |
500 |
.26950 |
Extended Price
134.75 |
| Manufacturer Part Number | MDP160310K0FE04 | |||
| Description | RES NET 10K OHM 16P 8RES DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDP160310K0FE04 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±1% |
| Power Per Element | 250mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-DIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDP160310K0FE04 MDP160310K0FE04 |
MDP160310K0FE04 Specification Sheet
RES NET 10K OHM 16P 8RES DIP - MDP160310K0FE04 (MDP160310K0FE04-ND)
Related parts :RES NET 10K OHM 16P 8RES DIP - MDP160310K0FE04
Order 'res net 10k ohm 16p 8res dip - MDP160310K0FE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160310K0FE04-ND.
RES NET 10K OHM 16P 8RES DIP - MDP160310K0GE04
Order 'res net 10k ohm 16p 8res dip - MDP160310K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160310K0GE04-ND.
RES NET 10K OHM 16P 15RES DIP - MDP160110K0GE04
Order 'res net 10k ohm 16p 15res dip - MDP160110K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160110K0GE04-ND.
RES NET 100K OHM 16P 8RES DIP - MDP1603100KFE04
Order 'res net 100k ohm 16p 8res dip - MDP1603100KFE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603100KFE04-ND.
RES NET 100K OHM 16P 8RES DIP - MDP1603100KGE04
Order 'res net 100k ohm 16p 8res dip - MDP1603100KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603100KGE04-ND.
RES NET 100 OHM 16P 8RES DIP - MDP1603100RGE04
Order 'res net 100 ohm 16p 8res dip - MDP1603100RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603100RGE04-ND.
RES NET 10 OHM 16P 8RES DIP - MDP160310R0GE04
Order 'res net 10 ohm 16p 8res dip - MDP160310R0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160310R0GE04-ND.
RES NET 120 OHM 16P 8RES DIP - MDP1603120RGE04
Order 'res net 120 ohm 16p 8res dip - MDP1603120RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603120RGE04-ND.
RES NET 150K OHM 16P 8RES DIP - MDP1603150KGE04
Order 'res net 150k ohm 16p 8res dip - MDP1603150KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603150KGE04-ND.
RES NET 150 OHM 16P 8RES DIP - MDP1603150RGE04
Order 'res net 150 ohm 16p 8res dip - MDP1603150RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603150RGE04-ND.
RES NET 15K OHM 16P 8RES DIP - MDP160315K0GE04
Order 'res net 15k ohm 16p 8res dip - MDP160315K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP160315K0GE04-ND.
RES NET 180K OHM 16P 8RES DIP - MDP1603180KGE04
Order 'res net 180k ohm 16p 8res dip - MDP1603180KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603180KGE04-ND.
RES NET 1K OHM 16P 8RES DIP - MDP16031K00GE04
Order 'res net 1k ohm 16p 8res dip - MDP16031K00GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16031K00GE04-ND.
RES NET 1.5K OHM 16P 8RES DIP - MDP16031K50GE04
Order 'res net 1.5k ohm 16p 8res dip - MDP16031K50GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP16031K50GE04-ND.
RES NET 200 OHM 16P 8RES DIP - MDP1603200RGE04
Order 'res net 200 ohm 16p 8res dip - MDP1603200RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1603200RGE04-ND.
Send this link via E-Mail
Help With This Screen
