Resistor 1.80K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP14031K80GE04
RES NET 1.8K OHM 14P 7RES DIP - MDP14031K80GE04 - Resistors
| Digi-Key Part Number | MDP14031K80GE04-ND |
500 |
.24500 |
Extended Price
122.50 |
| Manufacturer Part Number | MDP14031K80GE04 | |||
| Description | RES NET 1.8K OHM 14P 7RES DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDP14031K80GE04 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.80K |
| Tolerance | ±2% |
| Power Per Element | 250mW |
| Circuit Type | Isolated |
| Number of Pins | 14 |
| Packaging | Tube |
| Number of Resistors | 7 |
| Package / Case | 14-DIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDP14031K80GE04 MDP14031K80GE04 |
MDP14031K80GE04 Specification Sheet
RES NET 1.8K OHM 14P 7RES DIP - MDP14031K80GE04 (MDP14031K80GE04-ND) - Resistors
Related parts Resistor 1.80K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP14031K80GE04Resistor 1.80K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP14031K80GE04
Order 'res net 1.8k ohm 14p 7res dip - MDP14031K80GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14031K80GE04-ND.
Resistor 100K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403100KFE04
Order 'res net 100k ohm 14p 7res dip - MDP1403100KFE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403100KFE04-ND.
Resistor 100K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403100KGE04
Order 'res net 100k ohm 14p 7res dip - MDP1403100KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403100KGE04-ND.
Resistor 100 Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403100RGE04
Order 'res net 100 ohm 14p 7res dip - MDP1403100RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403100RGE04-ND.
Resistor 10.0K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP140310K0GE04
Order 'res net 10k ohm 14p 7res dip - MDP140310K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140310K0GE04-ND.
Resistor 120K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403120KGE04
Order 'res net 120k ohm 14p 7res dip - MDP1403120KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403120KGE04-ND.
Resistor 150K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403150KGE04
Order 'res net 150k ohm 14p 7res dip - MDP1403150KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403150KGE04-ND.
Resistor 150 Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403150RGE04
Order 'res net 150 ohm 14p 7res dip - MDP1403150RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403150RGE04-ND.
Resistor 15.0K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP140315K0GE04
Order 'res net 15k ohm 14p 7res dip - MDP140315K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140315K0GE04-ND.
Resistor 180 Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403180RGE04
Order 'res net 180 ohm 14p 7res dip - MDP1403180RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403180RGE04-ND.
Resistor 1.00K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP14031K00GE04
Order 'res net 1k ohm 14p 7res dip - MDP14031K00GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14031K00GE04-ND.
Resistor 200 Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403200RGE04
Order 'res net 200 ohm 14p 7res dip - MDP1403200RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403200RGE04-ND.
Resistor 220 Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP1403220RGE04
Order 'res net 220 ohm 14p 7res dip - MDP1403220RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403220RGE04-ND.
Resistor 22.0K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP140322K0GE04
Order 'res net 22k ohm 14p 7res dip - MDP140322K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140322K0GE04-ND.
Resistor 22.0 Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP140322R0GE04
Order 'res net 22 ohm 14p 7res dip - MDP140322R0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140322R0GE04-ND.
Options for Resistor 1.80K Ohm 250mW 7 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MDP14031K80GE04
Send this link via E-Mail
Help With This Screen
