RES NET 10K OHM 14P 7RES DIP - MDP140310K0GE04 - Resistors
| Digi-Key Part Number | MDP140310K0GE04-ND |
500 |
.24500 |
Extended Price
122.50 |
| Manufacturer Part Number | MDP140310K0GE04 | |||
| Description | RES NET 10K OHM 14P 7RES DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDP140310K0GE04 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 250mW |
| Circuit Type | Isolated |
| Number of Pins | 14 |
| Packaging | Tube |
| Number of Resistors | 7 |
| Package / Case | 14-DIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDP140310K0GE04 MDP140310K0GE04 |
MDP140310K0GE04 Specification Sheet
RES NET 10K OHM 14P 7RES DIP - MDP140310K0GE04 (MDP140310K0GE04-ND) - Resistors
Related partsRES NET 10K OHM 14P 7RES DIP - MDP140310K0GE04
Order 'res net 10k ohm 14p 7res dip - MDP140310K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140310K0GE04-ND.
RES NET 10K OHM 14P 13RES DIP - MDP140110K0GE04
Order 'res net 10k ohm 14p 13res dip - MDP140110K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140110K0GE04-ND.
RES NET 100K OHM 14P 7RES DIP - MDP1403100KFE04
Order 'res net 100k ohm 14p 7res dip - MDP1403100KFE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403100KFE04-ND.
RES NET 100K OHM 14P 7RES DIP - MDP1403100KGE04
Order 'res net 100k ohm 14p 7res dip - MDP1403100KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403100KGE04-ND.
RES NET 100 OHM 14P 7RES DIP - MDP1403100RGE04
Order 'res net 100 ohm 14p 7res dip - MDP1403100RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403100RGE04-ND.
RES NET 120K OHM 14P 7RES DIP - MDP1403120KGE04
Order 'res net 120k ohm 14p 7res dip - MDP1403120KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403120KGE04-ND.
RES NET 150K OHM 14P 7RES DIP - MDP1403150KGE04
Order 'res net 150k ohm 14p 7res dip - MDP1403150KGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403150KGE04-ND.
RES NET 150 OHM 14P 7RES DIP - MDP1403150RGE04
Order 'res net 150 ohm 14p 7res dip - MDP1403150RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403150RGE04-ND.
RES NET 15K OHM 14P 7RES DIP - MDP140315K0GE04
Order 'res net 15k ohm 14p 7res dip - MDP140315K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140315K0GE04-ND.
RES NET 180 OHM 14P 7RES DIP - MDP1403180RGE04
Order 'res net 180 ohm 14p 7res dip - MDP1403180RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403180RGE04-ND.
RES NET 1K OHM 14P 7RES DIP - MDP14031K00GE04
Order 'res net 1k ohm 14p 7res dip - MDP14031K00GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14031K00GE04-ND.
RES NET 1.8K OHM 14P 7RES DIP - MDP14031K80GE04
Order 'res net 1.8k ohm 14p 7res dip - MDP14031K80GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP14031K80GE04-ND.
RES NET 200 OHM 14P 7RES DIP - MDP1403200RGE04
Order 'res net 200 ohm 14p 7res dip - MDP1403200RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403200RGE04-ND.
RES NET 220 OHM 14P 7RES DIP - MDP1403220RGE04
Order 'res net 220 ohm 14p 7res dip - MDP1403220RGE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP1403220RGE04-ND.
RES NET 22K OHM 14P 7RES DIP - MDP140322K0GE04
Order 'res net 22k ohm 14p 7res dip - MDP140322K0GE04' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MDP140322K0GE04-ND.
Options for
Send this link via E-Mail
Help With This Screen
