CARD RACK FRAME KIT VME 6UX160MM - CCK160-6U
| Digi-Key Part Number | V1217-ND |
1 10 25 |
213.21000 187.44000 166.35320 |
Extended Price
213.21 1874.40 4158.83 |
| Manufacturer Part Number | CCK160-6U | |||
| Description | CARD RACK FRAME KIT VME 6UX160MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCK160-6U |
| Vendor | Vector Electronics & Technology Inc. |
| Category | Breadboards, PC Boards, Card Racks |
| Application | 19'' Racks |
| Guide Mount | Snap-In |
| Guide Material | Nylon |
| Depth | 9.270 in [Nom] |
| Width | 19.000 in [Nom] |
| Panel Units | 6 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCK160 6U CCK1606U V1217 ND V1217ND V1217 |
CARD RACK FRAME KIT VME 6UX160MM - CCK160-6U (V1217-ND)
Related parts:CARD RACK FRAME KIT VME 6UX160MM - CCK160-6U
Order 'card rack frame kit vme 6ux160mm - CCK160-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1217-ND.
CARD RACK FRAME KIT VME 3UX160MM - CCK160-3U
Order 'card rack frame kit vme 3ux160mm - CCK160-3U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1216-ND.
CARD RACK FRAME KIT VME 6UX220MM - CCK220-6U
Order 'card rack frame kit vme 6ux220mm - CCK220-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1219-ND.
CARD RACK FRAME KIT VME 9UX340MM - CCK340-9U
Order 'card rack frame kit vme 9ux340mm - CCK340-9U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK340-9U-ND.
CARD RACK FRAME KIT VME 3UX220MM - CCK220-3U
Order 'card rack frame kit vme 3ux220mm - CCK220-3U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1218-ND.
CARD RACK VME 6UX160MM ASSEMBLED - CCA160-6U
Order 'card rack vme 6ux160mm assembled - CCA160-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1213-ND.
CARD RACK KIT 6UX19X15.75 FRAME - CCK18F/90
Order 'card rack kit 6ux19x15.75 frame - CCK18F/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK18F/90-ND.
CARD RACK VME 6UX220MM ASSEMBLED - CCA220-6U
Order 'card rack vme 6ux220mm assembled - CCA220-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1215-ND.
CARD RACK KIT - CCK13F-H
Order 'card rack kit - CCK13F-H' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK13F-H-ND.
CARD RACK KIT EIA W/BACKPLN 8POS - CCK13S-HT8/90
Order 'card rack kit eia w/backpln 8pos - CCK13S-HT8/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK13S-HT8/90-ND.
CARD RACK KIT 5UX19X12 SNAP-IN - CCK17S/90
Order 'card rack kit 5ux19x12 snap-in - CCK17S/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK17S/90-ND.
CARD RACK KIT 6UX19X15.75 SNAPIN - CCK18S-90
Order 'card rack kit 6ux19x15.75 snapin - CCK18S-90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK18S-90-ND.
CARD RACK KIT EIA 3UX19X9 SNAPIN - CCK13S/90
Order 'card rack kit eia 3ux19x9 snapin - CCK13S/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1052-ND.
CARD RACK KIT EIA 3UX19X9 SNAPIN - CCK12S/90
Order 'card rack kit eia 3ux19x9 snapin - CCK12S/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1145-ND.
CARD RACK KIT EIA 3UX9.5X9 SNPIN - CCK13S-H/90
Order 'card rack kit eia 3ux9.5x9 snpin - CCK13S-H/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1146-ND.
Send this link via E-Mail
Help With This Screen