Resistor 820 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01820RGPA
RES NET 820 OHM 6P 5RES SIP - CSC06A01820RGPA
| Digi-Key Part Number | CSC06A01820RGPA-ND |
2000 |
.26815 |
Extended Price
536.30 |
| Manufacturer Part Number | CSC06A01820RGPA | |||
| Description | RES NET 820 OHM 6P 5RES SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 820 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01820RGPA
| Technical/Catalog Information | CSC06A01820RGPA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 6 |
| Packaging | Bulk |
| Number of Resistors | 5 |
| Package / Case | 6-SIP |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CSC06A01820RGPA CSC06A01820RGPA |
CSC06A01820RGPA Specification Sheet
RES NET 820 OHM 6P 5RES SIP - CSC06A01820RGPA (CSC06A01820RGPA-ND)
Related parts Resistor 820 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01820RGPAResistor 820 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01820RGPA
Order 'res net 820 ohm 6p 5res sip - CSC06A01820RGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A01820RGPA-ND.
Resistor 820 Ohm 300mW 3 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale MSP06A03820RGEJ
Order 'res net 820 ohm 6p 3res sip - MSP06A03820RGEJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MSP06A03820RGEJ-ND.
Resistor 100K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01100KGPA
Order 'res net 100k ohm 6p 5res sip - CSC06A01100KGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A01100KGPA-ND.
Resistor 100 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01100RGPA
Order 'res net 100 ohm 6p 5res sip - CSC06A01100RGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A01100RGPA-ND.
Resistor 10.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A0110K0GPA
Order 'res net 10k ohm 6p 5res sip - CSC06A0110K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A0110K0GPA-ND.
Resistor 120K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01120KGPA
Order 'res net 120k ohm 6p 5res sip - CSC06A01120KGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A01120KGPA-ND.
Resistor 150 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01150RGPA
Order 'res net 150 ohm 6p 5res sip - CSC06A01150RGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A01150RGPA-ND.
Resistor 1.00K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A011K00GPA
Order 'res net 1k ohm 6p 5res sip - CSC06A011K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A011K00GPA-ND.
Resistor 20.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A0120K0GPA
Order 'res net 20k ohm 6p 5res sip - CSC06A0120K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A0120K0GPA-ND.
Resistor 220K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01220KGPA
Order 'res net 220k ohm 6p 5res sip - CSC06A01220KGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A01220KGPA-ND.
Resistor 220 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01220RGPA
Order 'res net 220 ohm 6p 5res sip - CSC06A01220RGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A01220RGPA-ND.
Resistor 22.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A0122K0GPA
Order 'res net 22k ohm 6p 5res sip - CSC06A0122K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A0122K0GPA-ND.
Resistor 270 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01270RGPA
Order 'res net 270 ohm 6p 5res sip - CSC06A01270RGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A01270RGPA-ND.
Resistor 27.0K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A0127K0GPA
Order 'res net 27k ohm 6p 5res sip - CSC06A0127K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A0127K0GPA-ND.
Resistor 2.00K Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A012K00GPA
Order 'res net 2k ohm 6p 5res sip - CSC06A012K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A012K00GPA-ND.
Options for Resistor 820 Ohm 200mW 5 Resistors[number of pins] Pin Networks, Arrays Vishay/Dale CSC06A01820RGPA
Send this link via E-Mail
Help With This Screen
