RES NET 1K OHM 4P 3RES SIP - CSC04A011K00GPA - Resistors
| Digi-Key Part Number | CSC04A011K00GPA-ND |
2000 |
.20475 |
Extended Price
409.50 |
| Manufacturer Part Number | CSC04A011K00GPA | |||
| Description | RES NET 1K OHM 4P 3RES SIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CSC04A011K00GPA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 200mW |
| Circuit Type | Bussed |
| Number of Pins | 4 |
| Packaging | Bulk |
| Number of Resistors | 3 |
| Package / Case | 4-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CSC04A011K00GPA CSC04A011K00GPA |
CSC04A011K00GPA Specification Sheet
RES NET 1K OHM 4P 3RES SIP - CSC04A011K00GPA (CSC04A011K00GPA-ND) - Resistors
Related parts Resistors:RES NET 1K OHM 4P 3RES SIP - CSC04A011K00GPA
Order 'res net 1k ohm 4p 3res sip - CSC04A011K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A011K00GPA-ND.
RES NET 100K OHM 4P 3RES SIP - CSC04A01100KFPA
Order 'res net 100k ohm 4p 3res sip - CSC04A01100KFPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A01100KFPA-ND.
RES NET 10K OHM 4P 3RES SIP - CSC04A0110K0GPA
Order 'res net 10k ohm 4p 3res sip - CSC04A0110K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A0110K0GPA-ND.
RES NET 1M OHM 4P 3RES SIP - CSC04A011M00GPA
Order 'res net 1m ohm 4p 3res sip - CSC04A011M00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A011M00GPA-ND.
RES NET 22K OHM 4P 3RES SIP - CSC04A0122K0GPA
Order 'res net 22k ohm 4p 3res sip - CSC04A0122K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A0122K0GPA-ND.
RES NET 33K OHM 4P 3RES SIP - CSC04A0133K0GPA
Order 'res net 33k ohm 4p 3res sip - CSC04A0133K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A0133K0GPA-ND.
RES NET 47K OHM 4P 3RES SIP - CSC04A0147K0GPA
Order 'res net 47k ohm 4p 3res sip - CSC04A0147K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A0147K0GPA-ND.
RES NET 4.7K OHM 4P 3RES SIP - CSC04A014K70GPA
Order 'res net 4.7k ohm 4p 3res sip - CSC04A014K70GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A014K70GPA-ND.
RES NET 56K OHM 4P 3RES SIP - CSC04A0156K0GPA
Order 'res net 56k ohm 4p 3res sip - CSC04A0156K0GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A0156K0GPA-ND.
RES NET 5.1K OHM 4P 3RES SIP - CSC04A015K10GPA
Order 'res net 5.1k ohm 4p 3res sip - CSC04A015K10GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A015K10GPA-ND.
RES NET 6.8K OHM 4P 3RES SIP - CSC04A016K80GPA
Order 'res net 6.8k ohm 4p 3res sip - CSC04A016K80GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A016K80GPA-ND.
RES NET 1K OHM 4P 2RES SIP - CSC04A031K00GPA
Order 'res net 1k ohm 4p 2res sip - CSC04A031K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A031K00GPA-ND.
RES NET 1K OHM 6P 3RES SIP - CSC06A031K00GPA
Order 'res net 1k ohm 6p 3res sip - CSC06A031K00GPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC06A031K00GPA-ND.
RES NET 1K OHM 6P 3RES SIP - MSP06A031K00GEJ
Order 'res net 1k ohm 6p 3res sip - MSP06A031K00GEJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number MSP06A031K00GEJ-ND.
RES NET 100 OHM 4P 2RES SIP - CSC04A03100RGPA
Order 'res net 100 ohm 4p 2res sip - CSC04A03100RGPA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CSC04A03100RGPA-ND.
Send this link via E-Mail
Help With This Screen