Keywords:





0.25 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.250 OHM 1%

RES 0.250 OHM 15W 1% TO-220 - FPR2-T220 0.250 OHM 1% - Resistors

Digi-Key Part Number FPR2-T2200.250-ND
Price Break
1
10
50
100
250
500
Unit Price
8.28000
6.90000
6.03760
5.85000
5.56000
5.30000
Extended Price
8.28
69.00
301.88
585.00
1390.00
2650.00
Manufacturer Part NumberFPR2-T220 0.250 OHM 1%
DescriptionRES 0.250 OHM 15W 1% TO-220
Quantity Available 62
All prices are in USD

Purchase 0.25 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.250 OHM 1%
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.25 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.250 OHM 1%
Technical/Catalog InformationFPR2-T220 0.250 OHM 1%
VendorRiedon
CategoryResistors
Resistance In Ohms0.25
Power (Watts)15W
Tolerance±1%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionMetal Foil
Temperature Coefficient±15ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FPR2 T220 0 250 OHM 1%
FPR2T220 0250 OHM 1%
FPR2 T2200 250 ND
FPR2T2200250ND
FPR2-T2200.250

FPR2-T220 0.250 OHM 1% Specification Sheet

Image of RES 0.250 OHM 15W 1% TO-220 - FPR2-T220 0.250 OHM 1%

RES 0.250 OHM 15W 1% TO-220 - FPR2-T220 0.250 OHM 1% (FPR2-T2200.250-ND) - Resistors

Related parts 0.25 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.250 OHM 1%
0.002 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.002 OHM 1%
 Order 'res 0.002 ohm 15w 1% to-220 - FPR2-T220 0.002 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.002-ND.
0.01 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.010 OHM 1%
 Order 'res 0.010 ohm 15w 1% to-220 - FPR2-T220 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.010-ND.
0.015 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.015 OHM 1%
 Order 'res 0.015 ohm 15w 1% to-220 - FPR2-T220 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.015-ND.
0.02 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.020 OHM 1%
 Order 'res 0.020 ohm 15w 1% to-220 - FPR2-T220 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.020-ND.
0.025 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.025 OHM 1%
 Order 'res 0.025 ohm 15w 1% to-220 - FPR2-T220 0.025 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.025-ND.
0.05 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.050 OHM 1%
 Order 'res 0.050 ohm 15w 1% to-220 - FPR2-T220 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.050-ND.
0.075 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.075 OHM 1%
 Order 'res 0.075 ohm 15w 1% to-220 - FPR2-T220 0.075 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.075-ND.
0.10 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.100 OHM 1%
 Order 'res 0.100 ohm 15w 1% to-220 - FPR2-T220 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.100-ND.
0.15 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.150 OHM 1%
 Order 'res 0.150 ohm 15w 1% to-220 - FPR2-T220 0.150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.150-ND.
0.20 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.200 OHM 1%
 Order 'res 0.200 ohm 15w 1% to-220 - FPR2-T220 0.200 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.200-ND.
0.30 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.300 OHM 1%
 Order 'res 0.300 ohm 15w 1% to-220 - FPR2-T220 0.300 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.300-ND.
0.36 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.360 OHM 1%
 Order 'res 0.360 ohm 15w 1% to-220 - FPR2-T220 0.360 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.360-ND.
0.50 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.500 OHM 1%
 Order 'res 0.500 ohm 15w 1% to-220 - FPR2-T220 0.500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.500-ND.
0.75 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.750 OHM 1%
 Order 'res 0.750 ohm 15w 1% to-220 - FPR2-T220 0.750 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T2200.750-ND.
10.0 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 10.000 OHM 1%
 Order 'res 10.000 ohm 15w 1% to-220 - FPR2-T220 10.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number FPR2-T22010.000-ND.

Options for 0.25 Ohm 15W Chassis Mount Resistors Riedon FPR2-T220 0.250 OHM 1%
Send this link via E-Mail
Help With This Screen

RES 0.250 OHM 15W 1% TO-220 - FPR2-T220 0.250 OHM 1%
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 0.250 OHM 15W 1% SMD TO-220 - FPS2-T220 0.250 OHM 1% Next: RES 0.250 OHM 30W 1% TO-218 - FPR2-T218 0.250 OHM 1%
RES 0.250 OHM 15W 1% TO-220 - FPR2-T220 0.250 OHM 1%