RES 82K OHM 1/8W .1% 0805 SMD - ERA-6AEB823V - Resistors
| Digi-Key Part Number | P82KDACT-ND |
10 50 200 1000 |
.20400 .14460 .11900 .09860 |
Extended Price
2.04 7.23 23.80 98.60 |
| Manufacturer Part Number | ERA-6AEB823V | |||
| Description | RES 82K OHM 1/8W .1% 0805 SMD | |||
| Quantity Available | 3280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-6AEB823V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 82.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 6AEB823V ERA6AEB823V P82KDACT ND P82KDACTND P82KDACT |
ERA-6AEB823V Specification Sheet
RES 82K OHM 1/8W .1% 0805 SMD - ERA-6AEB823V (P82KDACT-ND) - Resistors
Related parts Resistors :RES 82K OHM 1/8W .1% 0805 SMD - ERA-6AEB823V
Order 'res 82k ohm 1/8w .1% 0805 smd - ERA-6AEB823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KDACT-ND.
RES 82K OHM 1/8W .1% 0805 SMD - ERA-6AEB823V
Order 'res 82k ohm 1/8w .1% 0805 smd - ERA-6AEB823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KDADKR-ND.
RES 82K OHM 1/8W .1% 0805 SMD - ERA-6AEB823V
Order 'res 82k ohm 1/8w .1% 0805 smd - ERA-6AEB823V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KDATR-ND.
RES 8.2K OHM 1/8W 5% 0805 SMD - 9C08052A8201JLHFT
Order 'res 8.2k ohm 1/8w 5% 0805 smd - 9C08052A8201JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2KACT-ND.
RES 82K OHM 1/8W 5% 0805 SMD - 9C08052A8202JLHFT
Order 'res 82k ohm 1/8w 5% 0805 smd - 9C08052A8202JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82KACT-ND.
RES 82K OHM 1/8W 5% 0805 SMD - 9C08052A8202JLHFT
Order 'res 82k ohm 1/8w 5% 0805 smd - 9C08052A8202JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82KADKR-ND.
RES 8.2K OHM 1/8W 5% 0805 SMD - 9C08052A8201JLHFT
Order 'res 8.2k ohm 1/8w 5% 0805 smd - 9C08052A8201JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2KADKR-ND.
RES 8.2K OHM 1/8W 5% 0805 SMD - RC0805JR-078K2L
Order 'res 8.2k ohm 1/8w 5% 0805 smd - RC0805JR-078K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2KARCT-ND.
RES 82K OHM 1/8W 5% 0805 SMD - RC0805JR-0782KL
Order 'res 82k ohm 1/8w 5% 0805 smd - RC0805JR-0782KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82KARCT-ND.
RES 82K OHM 1/8W 5% 0805 SMD - RC0805JR-0782KL
Order 'res 82k ohm 1/8w 5% 0805 smd - RC0805JR-0782KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82KARDKR-ND.
RES 8.2K OHM 1/8W 5% 0805 SMD - RC0805JR-078K2L
Order 'res 8.2k ohm 1/8w 5% 0805 smd - RC0805JR-078K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2KARDKR-ND.
RES 8.2K OHM 1/8W 5% 0805 SMD - RC0805JR-078K2L
Order 'res 8.2k ohm 1/8w 5% 0805 smd - RC0805JR-078K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2KARTR-ND.
RES 82K OHM 1/8W 5% 0805 SMD - RC0805JR-0782KL
Order 'res 82k ohm 1/8w 5% 0805 smd - RC0805JR-0782KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-82KARTR-ND.
RES 8.2K OHM 1/8W 5% 0805 SMD - 9C08052A8201JLHFT
Order 'res 8.2k ohm 1/8w 5% 0805 smd - 9C08052A8201JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2KATR-ND.
RES 82K OHM 1/8W 5% 0805 SMD - 9C08052A8202JLHFT
Order 'res 82k ohm 1/8w 5% 0805 smd - 9C08052A8202JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-82KATR-ND.
Send this link via E-Mail
Help With This Screen