CARD RACK VME 6UX160MM ASSEMBLED - CCA160-6U
| Digi-Key Part Number | V1213-ND |
1 10 25 |
239.44000 210.49600 186.81520 |
Extended Price
239.44 2104.96 4670.38 |
| Manufacturer Part Number | CCA160-6U | |||
| Description | CARD RACK VME 6UX160MM ASSEMBLED | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCA160-6U |
| Vendor | Vector Electronics & Technology Inc. |
| Category | Breadboards, PC Boards, Card Racks |
| Application | 19'' Racks |
| Guide Mount | Snap-In |
| Guide Material | Nylon |
| Depth | 9.270 in [Nom] |
| Width | 19.000 in [Nom] |
| Panel Units | 6 [Nom] |
| Other Names |
CCA160 6U CCA1606U V1213 ND V1213ND V1213 |
CARD RACK VME 6UX160MM ASSEMBLED - CCA160-6U (V1213-ND)
Related parts:CARD RACK VME 6UX160MM ASSEMBLED - CCA160-6U
Order 'card rack vme 6ux160mm assembled - CCA160-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1213-ND.
CARD RACK VME 3UX160MM ASSEMBLED - CCA160-3U
Order 'card rack vme 3ux160mm assembled - CCA160-3U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1212-ND.
CARD RACK VME 6UX220MM ASSEMBLED - CCA220-6U
Order 'card rack vme 6ux220mm assembled - CCA220-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1215-ND.
CARD RACK VME 3UX220MM ASSEMBLED - CCA220-3U
Order 'card rack vme 3ux220mm assembled - CCA220-3U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1214-ND.
CARD RACK FRAME KIT VME 6UX160MM - CCK160-6U
Order 'card rack frame kit vme 6ux160mm - CCK160-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1217-ND.
CARD RACK FRAME KIT VME 6UX220MM - CCK220-6U
Order 'card rack frame kit vme 6ux220mm - CCK220-6U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1219-ND.
CARD RACK FRAME KIT VME 9UX340MM - CCK340-9U
Order 'card rack frame kit vme 9ux340mm - CCK340-9U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK340-9U-ND.
CARD RACK ASSEMBLY EIA 3UX19X12 - CCM14S/90
Order 'card rack assembly eia 3ux19x12 - CCM14S/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCM14S/90-ND.
CARD RACK FRAME KIT VME 3UX160MM - CCK160-3U
Order 'card rack frame kit vme 3ux160mm - CCK160-3U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1216-ND.
CARD RACK FRAME KIT VME 3UX220MM - CCK220-3U
Order 'card rack frame kit vme 3ux220mm - CCK220-3U' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1218-ND.
CARD RACK 19X7X15.75 METAL - CCA18M/90
Order 'card rack 19x7x15.75 metal - CCA18M/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCA18M/90-ND.
CARD RACK KIT - CCK13F-H
Order 'card rack kit - CCK13F-H' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK13F-H-ND.
CARD RACK KIT EIA W/BACKPLN 8POS - CCK13S-HT8/90
Order 'card rack kit eia w/backpln 8pos - CCK13S-HT8/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK13S-HT8/90-ND.
CARD RACK EIA 3UX19X12 FRAMEONLY - CCK14F/90
Order 'card rack eia 3ux19x12 frameonly - CCK14F/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK14F/90-ND.
CARD RACK EIA 4UX19X12 FRAMEONLY - CCK15F/90
Order 'card rack eia 4ux19x12 frameonly - CCK15F/90' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number CCK15F/90-ND.
Send this link via E-Mail
Help With This Screen