Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 62 OHM 1/10W .1% 0805 SMD - ERA-6AEB620V

Digi-Key Part Number P62DATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.05000
.04500
.04200
.04100
.03900
.03800
.03700
Extended Price
250.00
450.00
1050.00
2050.00
3900.00
9500.00
18500.00
Manufacturer Part NumberERA-6AEB620V
DescriptionRES 62 OHM 1/10W .1% 0805 SMD
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERA-6AEB620V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms62.0
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working100V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERA 6AEB620V
ERA6AEB620V
P62DATR ND
P62DATRND
P62DATR

ERA-6AEB620V Specification Sheet

Image of RES 62 OHM 1/10W .1% 0805 SMD - ERA-6AEB620V

RES 62 OHM 1/10W .1% 0805 SMD - ERA-6AEB620V (P62DATR-ND)

Related parts:
RES 62 OHM 1/10W .1% 0805 SMD - ERA-6AEB620V
 Order 'res 62 ohm 1/10w .1% 0805 smd - ERA-6AEB620V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62DACT-ND.
RES 62 OHM 1/10W .1% 0805 SMD - ERA-6AEB620V
 Order 'res 62 ohm 1/10w .1% 0805 smd - ERA-6AEB620V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62DADKR-ND.
RES 62 OHM 1/10W .1% 0805 SMD - ERA-6AEB620V
 Order 'res 62 ohm 1/10w .1% 0805 smd - ERA-6AEB620V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62DATR-ND.
RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
 Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KZCT-ND.
RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
 Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KZDKR-ND.
RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
 Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KZTR-ND.
RES 100 OHM 1/10W .1% 0805 SMD - ERA-6YEB101V
 Order 'res 100 ohm 1/10w .1% 0805 smd - ERA-6YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ZCT-ND.
RES 100 OHM 1/10W .1% 0805 SMD - ERA-6YEB101V
 Order 'res 100 ohm 1/10w .1% 0805 smd - ERA-6YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ZDKR-ND.
RES 100 OHM 1/10W .1% 0805 SMD - ERA-6YEB101V
 Order 'res 100 ohm 1/10w .1% 0805 smd - ERA-6YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ZTR-ND.
RES 10K OHM 1/10W .1% 0805 SMD - ERA-6YEB103V
 Order 'res 10k ohm 1/10w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KZCT-ND.
RES 1.0K OHM 1/10W .1% 0805 SMD - ERA-6YEB102V
 Order 'res 1.0k ohm 1/10w .1% 0805 smd - ERA-6YEB102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KZCT-ND.
RES 1.0K OHM 1/10W .1% 0805 SMD - ERA-6YEB102V
 Order 'res 1.0k ohm 1/10w .1% 0805 smd - ERA-6YEB102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KZDKR-ND.
RES 10K OHM 1/10W .1% 0805 SMD - ERA-6YEB103V
 Order 'res 10k ohm 1/10w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KZDKR-ND.
RES 1.0K OHM 1/10W .1% 0805 SMD - ERA-6YEB102V
 Order 'res 1.0k ohm 1/10w .1% 0805 smd - ERA-6YEB102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KZTR-ND.
RES 10K OHM 1/10W .1% 0805 SMD - ERA-6YEB103V
 Order 'res 10k ohm 1/10w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KZTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 62 OHM 1/10W .1% 0805 SMD - ERA-6AEB620V Next: RES 62 OHM 1/10W .1% 0805 SMD - RG2012N-620-B-T1