RES 93.1 OHM 1/20W 1% 0201 SMD - ERJ-1GEF93R1C
| Digi-Key Part Number | P93.1ABDKR-ND |
10 50 200 1000 |
.11000 .05920 .03400 .02320 |
Extended Price
1.10 2.96 6.80 23.20 |
| Manufacturer Part Number | ERJ-1GEF93R1C | |||
| Description | RES 93.1 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF93R1C |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 93.1 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 15V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF93R1C ERJ1GEF93R1C P93 1ABDKR ND P931ABDKRND P93.1ABDKR |
ERJ-1GEF93R1C Specification Sheet
RES 93.1 OHM 1/20W 1% 0201 SMD - ERJ-1GEF93R1C (P93.1ABDKR-ND)
Related parts:RES 12.1K OHM 1/20W 1% 0201 SMD - ERJ-1GEF1212C
Order 'res 12.1k ohm 1/20w 1% 0201 smd - ERJ-1GEF1212C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.1KABTR-ND.
RES 39.2 OHM 1/20W 1% 0201 SMD - ERJ-1GEF39R2C
Order 'res 39.2 ohm 1/20w 1% 0201 smd - ERJ-1GEF39R2C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39.2ABTR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
RES 100 OHM 1/20W 1% 0201 SMD - ERJ-1GEF1000C
Order 'res 100 ohm 1/20w 1% 0201 smd - ERJ-1GEF1000C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ABCT-ND.
RES 10.0 OHM 1/20W 1% 0201 SMD - ERJ-1GEF10R0C
Order 'res 10.0 ohm 1/20w 1% 0201 smd - ERJ-1GEF10R0C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ABCT-ND.
RES 100 OHM 1/20W 1% 0201 SMD - ERJ-1GEF1000C
Order 'res 100 ohm 1/20w 1% 0201 smd - ERJ-1GEF1000C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ABDKR-ND.
RES 10.0 OHM 1/20W 1% 0201 SMD - ERJ-1GEF10R0C
Order 'res 10.0 ohm 1/20w 1% 0201 smd - ERJ-1GEF10R0C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ABDKR-ND.
RES 100 OHM 1/20W 1% 0201 SMD - ERJ-1GEF1000C
Order 'res 100 ohm 1/20w 1% 0201 smd - ERJ-1GEF1000C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ABTR-ND.
RES 10.0 OHM 1/20W 1% 0201 SMD - ERJ-1GEF10R0C
Order 'res 10.0 ohm 1/20w 1% 0201 smd - ERJ-1GEF10R0C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0ABTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
RES 1.00K OHM 1/20W 1% 0201 SMD - ERJ-1GEF1001C
Order 'res 1.00k ohm 1/20w 1% 0201 smd - ERJ-1GEF1001C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KABCT-ND.
Send this link via E-Mail
Help With This Screen