RES 3.83K OHM 1/20W 1% 0201 SMD - ERJ-1GEF3831C
| Digi-Key Part Number | P3.83KABTR-ND |
15000 30000 75000 105000 255000 510000 |
.01100 .01000 .00800 .00700 .00600 .00500 |
Extended Price
165.00 300.00 600.00 735.00 1530.00 2550.00 |
| Manufacturer Part Number | ERJ-1GEF3831C | |||
| Description | RES 3.83K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF3831C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 3.83K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 15V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF3831C ERJ1GEF3831C P3 83KABTR ND P383KABTRND P3.83KABTR |
ERJ-1GEF3831C Specification Sheet
RES 3.83K OHM 1/20W 1% 0201 SMD - ERJ-1GEF3831C (P3.83KABTR-ND)
Related parts:RES 12.1K OHM 1/20W 1% 0201 SMD - ERJ-1GEF1212C
Order 'res 12.1k ohm 1/20w 1% 0201 smd - ERJ-1GEF1212C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.1KABTR-ND.
RES 39.2 OHM 1/20W 1% 0201 SMD - ERJ-1GEF39R2C
Order 'res 39.2 ohm 1/20w 1% 0201 smd - ERJ-1GEF39R2C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39.2ABTR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
RES 100 OHM 1/20W 1% 0201 SMD - ERJ-1GEF1000C
Order 'res 100 ohm 1/20w 1% 0201 smd - ERJ-1GEF1000C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ABCT-ND.
RES 10.0 OHM 1/20W 1% 0201 SMD - ERJ-1GEF10R0C
Order 'res 10.0 ohm 1/20w 1% 0201 smd - ERJ-1GEF10R0C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ABCT-ND.
RES 100 OHM 1/20W 1% 0201 SMD - ERJ-1GEF1000C
Order 'res 100 ohm 1/20w 1% 0201 smd - ERJ-1GEF1000C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ABDKR-ND.
RES 10.0 OHM 1/20W 1% 0201 SMD - ERJ-1GEF10R0C
Order 'res 10.0 ohm 1/20w 1% 0201 smd - ERJ-1GEF10R0C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ABDKR-ND.
RES 100 OHM 1/20W 1% 0201 SMD - ERJ-1GEF1000C
Order 'res 100 ohm 1/20w 1% 0201 smd - ERJ-1GEF1000C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ABTR-ND.
RES 10.0 OHM 1/20W 1% 0201 SMD - ERJ-1GEF10R0C
Order 'res 10.0 ohm 1/20w 1% 0201 smd - ERJ-1GEF10R0C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0ABTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
RES 1.00K OHM 1/20W 1% 0201 SMD - ERJ-1GEF1001C
Order 'res 1.00k ohm 1/20w 1% 0201 smd - ERJ-1GEF1001C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KABCT-ND.
Send this link via E-Mail
Help With This Screen