CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-804 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-804
| Digi-Key Part Number | 345-086-540-804-ND |
25 |
11.93520 |
Extended Price
298.38 |
| Manufacturer Part Number | 345-086-540-804 | |||
| Description | CARDEDGE 86POS DUAL .100 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-086-540-804 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 086 540 804 345086540804 |
345-086-540-804 Specification Sheet
CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-804 (345-086-540-804-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-804CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-804
Order 'cardedge 86pos dual .100 green - 345-086-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-500-804
Order 'cardedge 86pos dual .100 green - 345-086-500-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-500-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-520-804
Order 'cardedge 86pos dual .100 green - 345-086-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-520-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-521-804
Order 'cardedge 86pos dual .100 green - 345-086-521-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-521-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-523-804
Order 'cardedge 86pos dual .100 green - 345-086-523-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-523-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-524-804
Order 'cardedge 86pos dual .100 green - 345-086-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-524-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-527-804
Order 'cardedge 86pos dual .100 green - 345-086-527-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-527-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-202
Order 'cardedge 86pos dual .100 green - 345-086-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-202-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-204
Order 'cardedge 86pos dual .100 green - 345-086-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-204-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-541-804
Order 'cardedge 86pos dual .100 green - 345-086-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-541-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-542-804
Order 'cardedge 86pos dual .100 green - 345-086-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-542-804-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-201
Order 'cardedge 86pos dual .100 green - 345-086-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-801
Order 'cardedge 86pos dual .100 green - 345-086-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-801-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-540-804
Order 'cardedge 10pos dual .100 green - 345-010-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-540-804-ND.
CARDEDGE 12POS DUAL .100 GREEN - 345-012-540-804
Order 'cardedge 12pos dual .100 green - 345-012-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-012-540-804-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-804
Send this link via E-Mail
Help With This Screen
