Keywords:





Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-204

CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-204 - Connectors

Digi-Key Part Number 345-086-540-204-ND
Price Break
25
Unit Price
11.93520
Extended Price
298.38
Manufacturer Part Number345-086-540-204
DescriptionCARDEDGE 86POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-204
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-204
Technical/Catalog Information345-086-540-204
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Number of Positions 86
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 086 540 204
345086540204

345-086-540-204 Specification Sheet

Image of CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-204

CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-204 (345-086-540-204-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-204
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-204
 Order 'cardedge 86pos dual .100 green - 345-086-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-500-204
 Order 'cardedge 86pos dual .100 green - 345-086-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-500-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-520-204
 Order 'cardedge 86pos dual .100 green - 345-086-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-520-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-521-204
 Order 'cardedge 86pos dual .100 green - 345-086-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-521-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-523-204
 Order 'cardedge 86pos dual .100 green - 345-086-523-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-523-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-524-204
 Order 'cardedge 86pos dual .100 green - 345-086-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-524-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-527-204
 Order 'cardedge 86pos dual .100 green - 345-086-527-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-527-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-202
 Order 'cardedge 86pos dual .100 green - 345-086-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-804
 Order 'cardedge 86pos dual .100 green - 345-086-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-804-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-541-204
 Order 'cardedge 86pos dual .100 green - 345-086-541-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-541-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-542-204
 Order 'cardedge 86pos dual .100 green - 345-086-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-542-204-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 345-086-540-201
 Order 'cardedge 86pos dual .100 green - 345-086-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 345-086-540-801
 Order 'cardedge 86pos dual .100 green - 345-086-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-540-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-010-540-204
 Order 'cardedge 10pos dual .100 green - 345-010-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-540-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-012-540-204
 Order 'cardedge 12pos dual .100 green - 345-012-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-012-540-204-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-086-540-204
Send this link via E-Mail
Help With This Screen

CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-204
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-202 Next: CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-801
CARDEDGE 86POS DUAL .100 GREEN - 345-086-540-204