21.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2152C
RES 21.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2152C - Resistors
| Digi-Key Part Number | P21.5KABTR-ND |
15000 30000 75000 105000 255000 510000 |
.01100 .01000 .00800 .00700 .00600 .00500 |
Extended Price
165.00 300.00 600.00 735.00 1530.00 2550.00 |
| Manufacturer Part Number | ERJ-1GEF2152C | |||
| Description | RES 21.5K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF2152C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 21.5K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF2152C ERJ1GEF2152C P21 5KABTR ND P215KABTRND P21.5KABTR |
ERJ-1GEF2152C Specification Sheet
RES 21.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2152C (P21.5KABTR-ND) - Resistors
Related parts 21.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2152C2.15K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2151C
Order 'res 2.15k ohm 1/20w 1% 0201 smd - ERJ-1GEF2151C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.15KABCT-ND.
215K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2153C
Order 'res 215k ohm 1/20w 1% 0201 smd - ERJ-1GEF2153C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P215KABCT-ND.
21.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2152C
Order 'res 21.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2152C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P21.5KABCT-ND.
21.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2152C
Order 'res 21.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2152C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P21.5KABDKR-ND.
215K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2153C
Order 'res 215k ohm 1/20w 1% 0201 smd - ERJ-1GEF2153C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P215KABDKR-ND.
2.15K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2151C
Order 'res 2.15k ohm 1/20w 1% 0201 smd - ERJ-1GEF2151C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.15KABDKR-ND.
21.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2152C
Order 'res 21.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2152C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P21.5KABTR-ND.
2.15K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2151C
Order 'res 2.15k ohm 1/20w 1% 0201 smd - ERJ-1GEF2151C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.15KABTR-ND.
215K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2153C
Order 'res 215k ohm 1/20w 1% 0201 smd - ERJ-1GEF2153C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P215KABTR-ND.
2.15K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF2151C
Order 'res 2.15k ohm 1/20w 1% 0201 smd - ERJ-1GNF2151C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF2151C-ND.
21.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF2152C
Order 'res 21.5k ohm 1/20w 1% 0201 smd - ERJ-1GNF2152C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF2152C-ND.
215K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF2153C
Order 'res 215k ohm 1/20w 1% 0201 smd - ERJ-1GNF2153C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF2153C-ND.
2.15K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2151U
Order 'res 2.15k ohm 1/2w 1% 1210 smd - ERJ-14NF2151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.15KAACT-ND.
215K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2153U
Order 'res 215k ohm 1/2w 1% 1210 smd - ERJ-14NF2153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P215KAACT-ND.
21.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2152U
Order 'res 21.5k ohm 1/2w 1% 1210 smd - ERJ-14NF2152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P21.5KAACT-ND.
Options for 21.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2152C
Send this link via E-Mail
Help With This Screen
