2.05K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2051C
RES 2.05K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2051C
| Digi-Key Part Number | P2.05KABTR-ND |
15000 30000 75000 105000 255000 510000 |
.01100 .01000 .00800 .00700 .00600 .00500 |
Extended Price
165.00 300.00 600.00 735.00 1530.00 2550.00 |
| Manufacturer Part Number | ERJ-1GEF2051C | |||
| Description | RES 2.05K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF2051C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 2.05K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF2051C ERJ1GEF2051C P2 05KABTR ND P205KABTRND P2.05KABTR |
ERJ-1GEF2051C Specification Sheet
RES 2.05K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2051C (P2.05KABTR-ND)
Related parts 2.05K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2051C20.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2052C
Order 'res 20.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2052C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20.5KABCT-ND.
2.05K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2051C
Order 'res 2.05k ohm 1/20w 1% 0201 smd - ERJ-1GEF2051C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.05KABCT-ND.
205K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2053C
Order 'res 205k ohm 1/20w 1% 0201 smd - ERJ-1GEF2053C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P205KABCT-ND.
20.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2052C
Order 'res 20.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2052C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20.5KABDKR-ND.
2.05K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2051C
Order 'res 2.05k ohm 1/20w 1% 0201 smd - ERJ-1GEF2051C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.05KABDKR-ND.
205K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2053C
Order 'res 205k ohm 1/20w 1% 0201 smd - ERJ-1GEF2053C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P205KABDKR-ND.
205K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2053C
Order 'res 205k ohm 1/20w 1% 0201 smd - ERJ-1GEF2053C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P205KABTR-ND.
20.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2052C
Order 'res 20.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2052C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20.5KABTR-ND.
2.05K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2051C
Order 'res 2.05k ohm 1/20w 1% 0201 smd - ERJ-1GEF2051C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.05KABTR-ND.
2.05K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF2051C
Order 'res 2.05k ohm 1/20w 1% 0201 smd - ERJ-1GNF2051C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF2051C-ND.
20.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF2052C
Order 'res 20.5k ohm 1/20w 1% 0201 smd - ERJ-1GNF2052C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF2052C-ND.
205K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF2053C
Order 'res 205k ohm 1/20w 1% 0201 smd - ERJ-1GNF2053C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF2053C-ND.
2.05K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2051U
Order 'res 2.05k ohm 1/2w 1% 1210 smd - ERJ-14NF2051U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.05KAACT-ND.
205K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2053U
Order 'res 205k ohm 1/2w 1% 1210 smd - ERJ-14NF2053U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P205KAACT-ND.
20.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2052U
Order 'res 20.5k ohm 1/2w 1% 1210 smd - ERJ-14NF2052U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20.5KAACT-ND.
Options for 2.05K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF2051C
Send this link via E-Mail
Help With This Screen
