RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C - Resistors
| Digi-Key Part Number | P20.5KABTR-ND |
15000 30000 75000 105000 255000 510000 |
.01100 .01000 .00800 .00700 .00600 .00500 |
Extended Price
165.00 300.00 600.00 735.00 1530.00 2550.00 |
| Manufacturer Part Number | ERJ-1GEF2052C | |||
| Description | RES 20.5K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF2052C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 20.5K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF2052C ERJ1GEF2052C P20 5KABTR ND P205KABTRND P20.5KABTR |
ERJ-1GEF2052C Specification Sheet
RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C (P20.5KABTR-ND) - Resistors
Related parts Resistors :RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGCT-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AGTR-ND.
RES 10K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ103C
Order 'res 10k ohm 1/20w 5% 0201 smd - ERJ-1GEJ103C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KAGCT-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ102C
Order 'res 1.0k ohm 1/20w 5% 0201 smd - ERJ-1GEJ102C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KAGCT-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ102C
Order 'res 1.0k ohm 1/20w 5% 0201 smd - ERJ-1GEJ102C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KAGDKR-ND.
Send this link via E-Mail
Help With This Screen
