Keywords:





RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C

Digi-Key Part Number P20.5KABDKR-ND
Price Break
10
50
200
1000
Unit Price
.11000
.05920
.03400
.02320
Extended Price
1.10
2.96
6.80
23.20
Manufacturer Part NumberERJ-1GEF2052C
DescriptionRES 20.5K OHM 1/20W 1% 0201 SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-1GEF2052C
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms20.5K
Power (Watts)0.05W, 1/20W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingDigi-Reel®
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 1GEF2052C
ERJ1GEF2052C
P20 5KABDKR ND
P205KABDKRND
P20.5KABDKR

ERJ-1GEF2052C Specification Sheet

Image of RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C

RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C (P20.5KABDKR-ND)

Related parts :
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
 Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
 Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
 Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
 Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
 Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
 Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
 Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
 Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
 Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
 Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGCT-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
 Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
 Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AGTR-ND.
RES 10K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ103C
 Order 'res 10k ohm 1/20w 5% 0201 smd - ERJ-1GEJ103C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KAGCT-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ102C
 Order 'res 1.0k ohm 1/20w 5% 0201 smd - ERJ-1GEJ102C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KAGCT-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ102C
 Order 'res 1.0k ohm 1/20w 5% 0201 smd - ERJ-1GEJ102C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KAGDKR-ND.

Send this link via E-Mail
Help With This Screen

RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C Next: RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C
RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C