RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C - Resistors
20.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2052C
| Digi-Key Part Number | P20.5KABCT-ND |
10 50 200 1000 |
.11000 .05920 .03400 .02320 |
Extended Price
1.10 2.96 6.80 23.20 |
| Manufacturer Part Number | ERJ-1GEF2052C | |||
| Description | RES 20.5K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 39899 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF2052C |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 20.5K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF2052C ERJ1GEF2052C P20 5KABCT ND P205KABCTND P20.5KABCT |
ERJ-1GEF2052C Specification Sheet
RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C (P20.5KABCT-ND) - Resistors
Related parts 20.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2052CRES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C
Order 'res 20.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2052C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20.5KABCT-ND.
RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C
Order 'res 20.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2052C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20.5KABDKR-ND.
RES 20.5K OHM 1/20W 1% 0201 SMD - ERJ-1GEF2052C
Order 'res 20.5k ohm 1/20w 1% 0201 smd - ERJ-1GEF2052C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20.5KABTR-ND.
RES 200 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ201C
Order 'res 200 ohm 1/20w 5% 0201 smd - ERJ-1GEJ201C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P200AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ110C
Order 'res 11 ohm 1/20w 5% 0201 smd - ERJ-1GEJ110C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11AGTR-ND.
RES 110 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ111C
Order 'res 110 ohm 1/20w 5% 0201 smd - ERJ-1GEJ111C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110AGTR-ND.
RES 1.1K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ112C
Order 'res 1.1k ohm 1/20w 5% 0201 smd - ERJ-1GEJ112C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KAGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ113C
Order 'res 11k ohm 1/20w 5% 0201 smd - ERJ-1GEJ113C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ114C
Order 'res 110k ohm 1/20w 5% 0201 smd - ERJ-1GEJ114C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110KAGTR-ND.
RES 13 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ130C
Order 'res 13 ohm 1/20w 5% 0201 smd - ERJ-1GEJ130C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13AGTR-ND.
RES 130 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ131C
Order 'res 130 ohm 1/20w 5% 0201 smd - ERJ-1GEJ131C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130AGTR-ND.
RES 1.3K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ132C
Order 'res 1.3k ohm 1/20w 5% 0201 smd - ERJ-1GEJ132C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3KAGTR-ND.
RES 13K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ133C
Order 'res 13k ohm 1/20w 5% 0201 smd - ERJ-1GEJ133C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13KAGTR-ND.
RES 130K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ134C
Order 'res 130k ohm 1/20w 5% 0201 smd - ERJ-1GEJ134C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130KAGTR-ND.
RES 16 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ160C
Order 'res 16 ohm 1/20w 5% 0201 smd - ERJ-1GEJ160C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16AGTR-ND.
Options for 20.5K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF2052C
Send this link via E-Mail
Help With This Screen
