CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-802 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-542-802
| Digi-Key Part Number | 345-072-542-802-ND |
25 |
10.64240 |
Extended Price
266.06 |
| Manufacturer Part Number | 345-072-542-802 | |||
| Description | CARDEDGE 72POS DUAL .100 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-072-542-802 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 072 542 802 345072542802 |
345-072-542-802 Specification Sheet
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-802 (345-072-542-802-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-542-802CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-802
Order 'cardedge 72pos dual .100 green - 345-072-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-802
Order 'cardedge 72pos dual .100 green - 345-072-500-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-500-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-802
Order 'cardedge 72pos dual .100 green - 345-072-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-521-802
Order 'cardedge 72pos dual .100 green - 345-072-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-521-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-523-802
Order 'cardedge 72pos dual .100 green - 345-072-523-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-523-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-524-802
Order 'cardedge 72pos dual .100 green - 345-072-524-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-524-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-527-802
Order 'cardedge 72pos dual .100 green - 345-072-527-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-527-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-541-802
Order 'cardedge 72pos dual .100 green - 345-072-541-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-541-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-202
Order 'cardedge 72pos dual .100 green - 345-072-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-204
Order 'cardedge 72pos dual .100 green - 345-072-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-204-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-804
Order 'cardedge 72pos dual .100 green - 345-072-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-201
Order 'cardedge 72pos dual .100 green - 345-072-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-801
Order 'cardedge 72pos dual .100 green - 345-072-542-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-801-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-542-802
Order 'cardedge 10pos dual .100 green - 345-010-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-542-802-ND.
CARDEDGE 12POS DUAL .100 GREEN - 345-012-542-802
Order 'cardedge 12pos dual .100 green - 345-012-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-012-542-802-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-542-802
Send this link via E-Mail
Help With This Screen
