16.2 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF16R2C
RES 16.2 OHM 1/20W 1% 0201 SMD - ERJ-1GEF16R2C - Resistors
| Digi-Key Part Number | P16.2ABTR-ND |
15000 30000 75000 105000 255000 510000 |
.01100 .01000 .00800 .00700 .00600 .00500 |
Extended Price
165.00 300.00 600.00 735.00 1530.00 2550.00 |
| Manufacturer Part Number | ERJ-1GEF16R2C | |||
| Description | RES 16.2 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF16R2C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 16.2 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF16R2C ERJ1GEF16R2C P16 2ABTR ND P162ABTRND P16.2ABTR |
ERJ-1GEF16R2C Specification Sheet
RES 16.2 OHM 1/20W 1% 0201 SMD - ERJ-1GEF16R2C (P16.2ABTR-ND) - Resistors
Related parts 16.2 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF16R2C162 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF1620C
Order 'res 162 ohm 1/20w 1% 0201 smd - ERJ-1GEF1620C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P162ABCT-ND.
16.2 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF16R2C
Order 'res 16.2 ohm 1/20w 1% 0201 smd - ERJ-1GEF16R2C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2ABCT-ND.
16.2 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF16R2C
Order 'res 16.2 ohm 1/20w 1% 0201 smd - ERJ-1GEF16R2C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2ABDKR-ND.
162 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEF1620C
Order 'res 162 ohm 1/20w 1% 0201 smd - ERJ-1GEF1620C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P162ABDKR-ND.
16.2 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF16R2C
Order 'res 16.2 ohm 1/20w 1% 0201 smd - ERJ-1GEF16R2C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16.2ABTR-ND.
162 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF1620C
Order 'res 162 ohm 1/20w 1% 0201 smd - ERJ-1GEF1620C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P162ABTR-ND.
162 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF1620C
Order 'res 162 ohm 1/20w 1% 0201 smd - ERJ-1GNF1620C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF1620C-ND.
16.2 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNF16R2C
Order 'res 16.2 ohm 1/20w 1% 0201 smd - ERJ-1GNF16R2C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF16R2C-ND.
162 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF1620U
Order 'res 162 ohm 1/2w 1% 1210 smd - ERJ-14NF1620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P162AACT-ND.
16.2 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF16R2U
Order 'res 16.2 ohm 1/2w 1% 1210 smd - ERJ-14NF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2AACT-ND.
16.2 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-14NF16R2U
Order 'res 16.2 ohm 1/2w 1% 1210 smd - ERJ-14NF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16.2AATR-ND.
162 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-14NF1620U
Order 'res 162 ohm 1/2w 1% 1210 smd - ERJ-14NF1620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P162AATR-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF16R2V
Order 'res 16.2 ohm 1/8w 1% 0805 smd - ERJ-6ENF16R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2CCT-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF1620V
Order 'res 162 ohm 1/8w 1% 0805 smd - ERJ-6ENF1620V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P162CCT-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF16R2V
Order 'res 16.2 ohm 1/8w 1% 0805 smd - ERJ-6ENF16R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2CDKR-ND.
Options for 16.2 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEF16R2C
Send this link via E-Mail
Help With This Screen
