CARDEDGE 72POS DUAL .100 GREEN - 345-072-524-804
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-524-804
| Digi-Key Part Number | 345-072-524-804-ND |
25 |
10.64240 |
Extended Price
266.06 |
| Manufacturer Part Number | 345-072-524-804 | |||
| Description | CARDEDGE 72POS DUAL .100 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-072-524-804 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 072 524 804 345072524804 |
345-072-524-804 Specification Sheet
CARDEDGE 72POS DUAL .100 GREEN - 345-072-524-804 (345-072-524-804-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-524-804CARDEDGE 72POS DUAL .100 GREEN - 345-072-524-804
Order 'cardedge 72pos dual .100 green - 345-072-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-524-804-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-524-804
Order 'cardedge 10pos dual .100 green - 345-010-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-524-804-ND.
CARDEDGE 12POS DUAL .100 GREEN - 345-012-524-804
Order 'cardedge 12pos dual .100 green - 345-012-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-012-524-804-ND.
CARDEDGE 20POS DUAL .100 GREEN - 345-020-524-804
Order 'cardedge 20pos dual .100 green - 345-020-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-020-524-804-ND.
CARDEDGE 24POS DUAL .100 GREEN - 345-024-524-804
Order 'cardedge 24pos dual .100 green - 345-024-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-024-524-804-ND.
CARDEDGE 26POS DUAL .100 GREEN - 345-026-524-804
Order 'cardedge 26pos dual .100 green - 345-026-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-026-524-804-ND.
CARDEDGE 30POS DUAL .100 GREEN - 345-030-524-804
Order 'cardedge 30pos dual .100 green - 345-030-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-524-804-ND.
CARDEDGE 36POS DUAL .100 GREEN - 345-036-524-804
Order 'cardedge 36pos dual .100 green - 345-036-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-524-804-ND.
CARDEDGE 40POS DUAL .100 GREEN - 345-040-524-804
Order 'cardedge 40pos dual .100 green - 345-040-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-040-524-804-ND.
CARDEDGE 44POS DUAL .100 GREEN - 345-044-524-804
Order 'cardedge 44pos dual .100 green - 345-044-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-524-804-ND.
CARDEDGE 50POS DUAL .100 GREEN - 345-050-524-804
Order 'cardedge 50pos dual .100 green - 345-050-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-050-524-804-ND.
CARDEDGE 56POS DUAL .100 GREEN - 345-056-524-804
Order 'cardedge 56pos dual .100 green - 345-056-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-056-524-804-ND.
CARDEDGE 60POS DUAL .100 GREEN - 345-060-524-804
Order 'cardedge 60pos dual .100 green - 345-060-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-060-524-804-ND.
CARDEDGE 62POS DUAL .100 GREEN - 345-062-524-804
Order 'cardedge 62pos dual .100 green - 345-062-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-524-804-ND.
CARDEDGE 70POS DUAL .100 GREEN - 345-070-524-804
Order 'cardedge 70pos dual .100 green - 345-070-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-070-524-804-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-524-804
Send this link via E-Mail
Help With This Screen
