RESISTOR .047 OHM 1/4W 5% 0805 - ERJ-6BWJR047V
| Digi-Key Part Number | P.047ARCT-ND |
10 50 200 1000 |
1.95400 1.05160 .60395 .41209 |
Extended Price
19.54 52.58 120.79 412.09 |
| Manufacturer Part Number | ERJ-6BWJR047V | |||
| Description | RESISTOR .047 OHM 1/4W 5% 0805 | |||
| Quantity Available | 4430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6BWJR047V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.047 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6BWJR047V ERJ6BWJR047V P 047ARCT ND P047ARCTND P.047ARCT |
ERJ-6BWJR047V Specification Sheet
RESISTOR .047 OHM 1/4W 5% 0805 - ERJ-6BWJR047V (P.047ARCT-ND)
Related parts:RESISTOR .047 OHM 1/4W 5% 0805 - ERJ-6BWJR047V
Order 'resistor .047 ohm 1/4w 5% 0805 - ERJ-6BWJR047V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047ARCT-ND.
RESISTOR .047 OHM 1/4W 5% 0805 - ERJ-6BWJR047V
Order 'resistor .047 ohm 1/4w 5% 0805 - ERJ-6BWJR047V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047ARDKR-ND.
RESISTOR .047 OHM 1/4W 5% 0805 - ERJ-6BWJR047V
Order 'resistor .047 ohm 1/4w 5% 0805 - ERJ-6BWJR047V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.047ARTR-ND.
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NLCT-ND.
RESISTOR .047 OHM 1/8W 5% 0805 - ERJ-L06KJ47MV
Order 'resistor .047 ohm 1/8w 5% 0805 - ERJ-L06KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47NLTR-ND.
RESISTOR .047 OHM 1/4W 5% 1206 - ERJ-L08KJ47MV
Order 'resistor .047 ohm 1/4w 5% 1206 - ERJ-L08KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NPCT-ND.
RESISTOR .047 OHM 1/4W 5% 1206 - ERJ-L08KJ47MV
Order 'resistor .047 ohm 1/4w 5% 1206 - ERJ-L08KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47NPTR-ND.
RESISTOR .011 OHM 1/4W 5% 0805 - ERJ-6BWJR011V
Order 'resistor .011 ohm 1/4w 5% 0805 - ERJ-6BWJR011V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.011ARCT-ND.
RESISTOR .011 OHM 1/4W 5% 0805 - ERJ-6BWJR011V
Order 'resistor .011 ohm 1/4w 5% 0805 - ERJ-6BWJR011V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.011ARDKR-ND.
RESISTOR .011 OHM 1/4W 5% 0805 - ERJ-6BWJR011V
Order 'resistor .011 ohm 1/4w 5% 0805 - ERJ-6BWJR011V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.011ARTR-ND.
RESISTOR .012 OHM 1/4W 5% 0805 - ERJ-6BWJR012V
Order 'resistor .012 ohm 1/4w 5% 0805 - ERJ-6BWJR012V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.012ARCT-ND.
RESISTOR .012 OHM 1/4W 5% 0805 - ERJ-6BWJR012V
Order 'resistor .012 ohm 1/4w 5% 0805 - ERJ-6BWJR012V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.012ARDKR-ND.
RESISTOR .012 OHM 1/4W 5% 0805 - ERJ-6BWJR012V
Order 'resistor .012 ohm 1/4w 5% 0805 - ERJ-6BWJR012V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.012ARTR-ND.
RESISTOR .013 OHM 1/4W 5% 0805 - ERJ-6BWJR013V
Order 'resistor .013 ohm 1/4w 5% 0805 - ERJ-6BWJR013V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.013ARCT-ND.
RESISTOR .013 OHM 1/4W 5% 0805 - ERJ-6BWJR013V
Order 'resistor .013 ohm 1/4w 5% 0805 - ERJ-6BWJR013V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.013ARDKR-ND.
Send this link via E-Mail
Help With This Screen