RESISTOR .043 OHM 1/4W 1% 0805 - ERJ-6BWFR043V
| Digi-Key Part Number | P.043AQCT-ND |
10 50 200 1000 |
2.92500 1.57400 .90400 .61683 |
Extended Price
29.25 78.70 180.80 616.83 |
| Manufacturer Part Number | ERJ-6BWFR043V | |||
| Description | RESISTOR .043 OHM 1/4W 1% 0805 | |||
| Quantity Available | 4940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6BWFR043V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.043 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6BWFR043V ERJ6BWFR043V P 043AQCT ND P043AQCTND P.043AQCT |
ERJ-6BWFR043V Specification Sheet
RESISTOR .043 OHM 1/4W 1% 0805 - ERJ-6BWFR043V (P.043AQCT-ND)
Related parts:RESISTOR .043 OHM 1/4W 5% 0805 - ERJ-6BWJR043V
Order 'resistor .043 ohm 1/4w 5% 0805 - ERJ-6BWJR043V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.043ARCT-ND.
RESISTOR .043 OHM 1/4W 5% 0805 - ERJ-6BWJR043V
Order 'resistor .043 ohm 1/4w 5% 0805 - ERJ-6BWJR043V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.043ARDKR-ND.
RESISTOR .043 OHM 1/4W 5% 0805 - ERJ-6BWJR043V
Order 'resistor .043 ohm 1/4w 5% 0805 - ERJ-6BWJR043V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.043ARTR-ND.
RESISTOR .047 OHM 1/4W 5% 0805 - ERJ-6BWJR047V
Order 'resistor .047 ohm 1/4w 5% 0805 - ERJ-6BWJR047V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047ARCT-ND.
RESISTOR .047 OHM 1/4W 5% 0805 - ERJ-6BWJR047V
Order 'resistor .047 ohm 1/4w 5% 0805 - ERJ-6BWJR047V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047ARDKR-ND.
RESISTOR .047 OHM 1/4W 5% 0805 - ERJ-6BWJR047V
Order 'resistor .047 ohm 1/4w 5% 0805 - ERJ-6BWJR047V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.047ARTR-ND.
RESISTOR .043 OHM 1/2W 1% 1206 - ERJ-8BWFR043V
Order 'resistor .043 ohm 1/2w 1% 1206 - ERJ-8BWFR043V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.043AUCT-ND.
RESISTOR .043 OHM 1/2W 1% 1206 - ERJ-8BWFR043V
Order 'resistor .043 ohm 1/2w 1% 1206 - ERJ-8BWFR043V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.043AUDKR-ND.
RESISTOR .043 OHM 1/2W 1% 1206 - ERJ-8BWFR043V
Order 'resistor .043 ohm 1/2w 1% 1206 - ERJ-8BWFR043V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.043AUTR-ND.
RESISTOR .043 OHM 1/2W 5% 1206 - ERJ-8BWJR043V
Order 'resistor .043 ohm 1/2w 5% 1206 - ERJ-8BWJR043V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.043AVCT-ND.
RESISTOR .043 OHM 1/2W 5% 1206 - ERJ-8BWJR043V
Order 'resistor .043 ohm 1/2w 5% 1206 - ERJ-8BWJR043V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.043AVDKR-ND.
RESISTOR .043 OHM 1/2W 5% 1206 - ERJ-8BWJR043V
Order 'resistor .043 ohm 1/2w 5% 1206 - ERJ-8BWJR043V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.043AVTR-ND.
RESISTOR .043 OHM 1/4W 1% 0805 - ERJ-6BWFR043V
Order 'resistor .043 ohm 1/4w 1% 0805 - ERJ-6BWFR043V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.043AQCT-ND.
RESISTOR .043 OHM 1/4W 1% 0805 - ERJ-6BWFR043V
Order 'resistor .043 ohm 1/4w 1% 0805 - ERJ-6BWFR043V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.043AQDKR-ND.
RESISTOR .043 OHM 1/4W 1% 0805 - ERJ-6BWFR043V
Order 'resistor .043 ohm 1/4w 1% 0805 - ERJ-6BWFR043V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.043AQTR-ND.
Send this link via E-Mail
Help With This Screen