RESISTOR .030 OHM 1/4W 5% 0805 - ERJ-6BWJR030V
| Digi-Key Part Number | P.03ARDKR-ND |
10 50 200 1000 |
1.95400 1.05160 .60395 .41209 |
Extended Price
19.54 52.58 120.79 412.09 |
| Manufacturer Part Number | ERJ-6BWJR030V | |||
| Description | RESISTOR .030 OHM 1/4W 5% 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6BWJR030V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.03 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6BWJR030V ERJ6BWJR030V P 03ARDKR ND P03ARDKRND P.03ARDKR |
ERJ-6BWJR030V Specification Sheet
RESISTOR .030 OHM 1/4W 5% 0805 - ERJ-6BWJR030V (P.03ARDKR-ND)
Related parts:RESISTOR .030 OHM 1/4W 5% 0805 - ERJ-6BWJR030V
Order 'resistor .030 ohm 1/4w 5% 0805 - ERJ-6BWJR030V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.03ARCT-ND.
RESISTOR .030 OHM 1/4W 5% 0805 - ERJ-6BWJR030V
Order 'resistor .030 ohm 1/4w 5% 0805 - ERJ-6BWJR030V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.03ARDKR-ND.
RESISTOR .030 OHM 1/4W 5% 0805 - ERJ-6BWJR030V
Order 'resistor .030 ohm 1/4w 5% 0805 - ERJ-6BWJR030V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.03ARTR-ND.
RESISTOR .011 OHM 1/4W 5% 0805 - ERJ-6BWJR011V
Order 'resistor .011 ohm 1/4w 5% 0805 - ERJ-6BWJR011V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.011ARCT-ND.
RESISTOR .011 OHM 1/4W 5% 0805 - ERJ-6BWJR011V
Order 'resistor .011 ohm 1/4w 5% 0805 - ERJ-6BWJR011V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.011ARDKR-ND.
RESISTOR .011 OHM 1/4W 5% 0805 - ERJ-6BWJR011V
Order 'resistor .011 ohm 1/4w 5% 0805 - ERJ-6BWJR011V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.011ARTR-ND.
RESISTOR .012 OHM 1/4W 5% 0805 - ERJ-6BWJR012V
Order 'resistor .012 ohm 1/4w 5% 0805 - ERJ-6BWJR012V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.012ARCT-ND.
RESISTOR .012 OHM 1/4W 5% 0805 - ERJ-6BWJR012V
Order 'resistor .012 ohm 1/4w 5% 0805 - ERJ-6BWJR012V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.012ARDKR-ND.
RESISTOR .012 OHM 1/4W 5% 0805 - ERJ-6BWJR012V
Order 'resistor .012 ohm 1/4w 5% 0805 - ERJ-6BWJR012V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.012ARTR-ND.
RESISTOR .013 OHM 1/4W 5% 0805 - ERJ-6BWJR013V
Order 'resistor .013 ohm 1/4w 5% 0805 - ERJ-6BWJR013V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.013ARCT-ND.
RESISTOR .013 OHM 1/4W 5% 0805 - ERJ-6BWJR013V
Order 'resistor .013 ohm 1/4w 5% 0805 - ERJ-6BWJR013V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.013ARDKR-ND.
RESISTOR .013 OHM 1/4W 5% 0805 - ERJ-6BWJR013V
Order 'resistor .013 ohm 1/4w 5% 0805 - ERJ-6BWJR013V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.013ARTR-ND.
RESISTOR .015 OHM 1/4W 5% 0805 - ERJ-6BWJR015V
Order 'resistor .015 ohm 1/4w 5% 0805 - ERJ-6BWJR015V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.015ARCT-ND.
RESISTOR .015 OHM 1/4W 5% 0805 - ERJ-6BWJR015V
Order 'resistor .015 ohm 1/4w 5% 0805 - ERJ-6BWJR015V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.015ARDKR-ND.
RESISTOR .015 OHM 1/4W 5% 0805 - ERJ-6BWJR015V
Order 'resistor .015 ohm 1/4w 5% 0805 - ERJ-6BWJR015V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.015ARTR-ND.
Send this link via E-Mail
Help With This Screen