CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801
| Digi-Key Part Number | 345-072-520-801-ND |
25 |
10.64240 |
Extended Price
266.06 |
| Manufacturer Part Number | 345-072-520-801 | |||
| Description | CARDEDGE 72POS DUAL .100 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-072-520-801 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 072 520 801 345072520801 |
345-072-520-801 Specification Sheet
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801 (345-072-520-801-ND)
Related parts :CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-801
Order 'cardedge 72pos dual .100 green - 345-072-520-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-801
Order 'cardedge 72pos dual .100 green - 345-072-500-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-500-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-201
Order 'cardedge 72pos dual .100 green - 345-072-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-202
Order 'cardedge 72pos dual .100 green - 345-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-204
Order 'cardedge 72pos dual .100 green - 345-072-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-204-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-802
Order 'cardedge 72pos dual .100 green - 345-072-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-804
Order 'cardedge 72pos dual .100 green - 345-072-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-521-801
Order 'cardedge 72pos dual .100 green - 345-072-521-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-521-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-523-801
Order 'cardedge 72pos dual .100 green - 345-072-523-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-523-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-524-801
Order 'cardedge 72pos dual .100 green - 345-072-524-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-524-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-527-801
Order 'cardedge 72pos dual .100 green - 345-072-527-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-527-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-540-801
Order 'cardedge 72pos dual .100 green - 345-072-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-540-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-541-801
Order 'cardedge 72pos dual .100 green - 345-072-541-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-541-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-801
Order 'cardedge 72pos dual .100 green - 345-072-542-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-520-201
Order 'cardedge 72pos dual .100 green - 342-072-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-520-201-ND.
Send this link via E-Mail
Help With This Screen
