CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-804 - Connectors
| Digi-Key Part Number | 345-072-500-804-ND |
25 |
20.21240 |
Extended Price
505.31 |
| Manufacturer Part Number | 345-072-500-804 | |||
| Description | CARDEDGE 72POS DUAL .100 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-072-500-804 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 072 500 804 345072500804 |
345-072-500-804 Specification Sheet
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-804 (345-072-500-804-ND) - Connectors
Related parts Connectors :CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-804
Order 'cardedge 72pos dual .100 green - 345-072-500-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-500-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-201
Order 'cardedge 72pos dual .100 green - 345-072-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-500-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-202
Order 'cardedge 72pos dual .100 green - 345-072-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-500-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-204
Order 'cardedge 72pos dual .100 green - 345-072-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-500-204-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-801
Order 'cardedge 72pos dual .100 green - 345-072-500-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-500-801-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-500-802
Order 'cardedge 72pos dual .100 green - 345-072-500-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-500-802-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-520-804
Order 'cardedge 72pos dual .100 green - 345-072-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-520-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-521-804
Order 'cardedge 72pos dual .100 green - 345-072-521-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-521-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-523-804
Order 'cardedge 72pos dual .100 green - 345-072-523-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-523-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-524-804
Order 'cardedge 72pos dual .100 green - 345-072-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-524-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-527-804
Order 'cardedge 72pos dual .100 green - 345-072-527-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-527-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-540-804
Order 'cardedge 72pos dual .100 green - 345-072-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-540-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-541-804
Order 'cardedge 72pos dual .100 green - 345-072-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-541-804-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-804
Order 'cardedge 72pos dual .100 green - 345-072-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-804-ND.
CARDEDGE 10POS DUAL .100 GREEN - 345-010-500-804
Order 'cardedge 10pos dual .100 green - 345-010-500-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-500-804-ND.
Send this link via E-Mail
Help With This Screen
