CARD RACK KIT EIA W/BACKPLN 8POS - CCK13S-HT8/90
| Digi-Key Part Number | CCK13S-HT8/90-ND |
1 |
258.35000 |
Extended Price
258.35 |
| Manufacturer Part Number | CCK13S-HT8/90 | |||
| Description | CARD RACK KIT EIA W/BACKPLN 8POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CCK13S-HT8/90 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 9" x 9" (228.6mm x 228.6mm) |
| Guide Method | Assembled with Card Guides |
| Card Size Range | 4.5" x 6.5" (11.43cm x 16.51cm) |
| Type | 3U Subrack with 8 Slot Backplane |
| Material | Aluminum |
| Height | 3U = 5.25" (13.34cm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CCK13S HT8 90 CCK13SHT890 |
CCK13S-HT8/90 Specification Sheet
CARD RACK KIT EIA W/BACKPLN 8POS - CCK13S-HT8/90 (CCK13S-HT8/90-ND)
Related parts :CARD RACK KIT EIA W/BACKPLN 8POS - CCK13S-HT8/90
Order 'card rack kit eia w/backpln 8pos - CCK13S-HT8/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK13S-HT8/90-ND.
CARD RACK EIA W/BACKPLN 8POS - CCA13S-HT8/90
Order 'card rack eia w/backpln 8pos - CCA13S-HT8/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA13S-HT8/90-ND.
CARD RACK KIT EIA 3UX19X9 SNAPIN - CCK13S/90
Order 'card rack kit eia 3ux19x9 snapin - CCK13S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1052-ND.
CARD RACK KIT EIA 3UX9.5X9 SNPIN - CCK13S-H/90
Order 'card rack kit eia 3ux9.5x9 snpin - CCK13S-H/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1146-ND.
CARD RACK KIT EIA 3UX19X9 SNAPIN - CCK13S-16/90
Order 'card rack kit eia 3ux19x9 snapin - CCK13S-16/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1147-ND.
CARD RACK KIT EIA 3UX19X9 SNAPIN - CCK12S/90
Order 'card rack kit eia 3ux19x9 snapin - CCK12S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1145-ND.
CARD RACK KIT EIA 7UX19X9 SNAPIN - CCK100S/90
Order 'card rack kit eia 7ux19x9 snapin - CCK100S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1149-ND.
CARD RACK EIA W/BACKPLN 16POS - CCA13S-16/90
Order 'card rack eia w/backpln 16pos - CCA13S-16/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA13S-16/90-ND.
CARD RACK KIT 3UX10.25X9 SNAP-IN - CCK13S-HT/90
Order 'card rack kit 3ux10.25x9 snap-in - CCK13S-HT/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK13S-HT/90-ND.
CARD RACK KIT 5UX19X12 SNAP-IN - CCK17S/90
Order 'card rack kit 5ux19x12 snap-in - CCK17S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK17S/90-ND.
CARD RACK KIT 6UX19X15.75 FRAME - CCK18F/90
Order 'card rack kit 6ux19x15.75 frame - CCK18F/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK18F/90-ND.
CARD RACK KIT 6UX19X15.75 SNAPIN - CCK18S-90
Order 'card rack kit 6ux19x15.75 snapin - CCK18S-90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK18S-90-ND.
CARD RACK ASSEMBLY EIA 3UX19X12 - CCM14S/90
Order 'card rack assembly eia 3ux19x12 - CCM14S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCM14S/90-ND.
CARD RACK KIT CPCI 3U CUSTOM - CCK10S/90
Order 'card rack kit cpci 3u custom - CCK10S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK10S/90-ND.
CARD RACK KIT 7UX19X9 FRAME ONLY - CCK100F/90
Order 'card rack kit 7ux19x9 frame only - CCK100F/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK100F/90-ND.
Send this link via E-Mail
Help With This Screen