Keywords:





BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P - Batteries

Digi-Key Part Number 439-1033-ND
Price Break
1
10
50
100
250
1000
Unit Price
8.18000
7.56700
7.15760
6.54400
5.93052
5.31700
Extended Price
8.18
75.67
357.88
654.40
1482.63
5317.00
Manufacturer Part NumberTLH-5955/P
DescriptionBATT LITH 2/3 AA 3.6V AXIAL
Quantity Available 236
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLH-5955/P
VendorTadiran Batteries
CategoryBatteries
Battery Cell Size2/3 AA - Leads
Voltage - Rated 3.6V
Capacity1400mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleAxial
Size / Dimension0.57" Dia x 1.32" H (14.5mm x 33.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names TLH 5955 P
TLH5955P
439 1033 ND
4391033ND
439-1033

TLH-5955/P Specification Sheet

Image of BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P

BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P (439-1033-ND) - Batteries

Related parts Batteries :
BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P
 Order 'batt lith 2/3 aa 3.6v axial - TLH-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1033-ND.
BATT LITH 2/3 AA 3.6V CYL - TLH-5955/S
 Order 'batt lith 2/3 aa 3.6v cyl - TLH-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1032-ND.
BATT LITH 2/3 AA 3.6V HP CYL - TLM-1530HP/S
 Order 'batt lith 2/3 aa 3.6v hp cyl - TLM-1530HP/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1045-ND.
BATT LITH 2/3AA 3.6V CYL W/LEADS - TL-5955/P
 Order 'batt lith 2/3aa 3.6v cyl w/leads - TL-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1008-ND.
BATT LITH 2/3AA 3.6V HC CYLINDER - TL-5955/S
 Order 'batt lith 2/3aa 3.6v hc cylinder - TL-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1007-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH 2/3AA 3.6V - TL-4955
 Order 'batt lith 2/3aa 3.6v - TL-4955' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TL-4955-ND.
BATT LITH 1/2 AA 3.6V AXIAL - TLH-5902/P
 Order 'batt lith 1/2 aa 3.6v axial - TLH-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1031-ND.
BATT LITH 1/2 AA 3.6V AXIAL - TL-4902/P
 Order 'batt lith 1/2 aa 3.6v axial - TL-4902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TL-4902/P-ND.
BATT LITH AA 3.6V AXIAL - TLH-5903/P
 Order 'batt lith aa 3.6v axial - TLH-5903/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1035-ND.
BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P
 Order 'batt lith 1/10 d 3.6v wafer - TLH-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1037-ND.
BATT LITH 1/6 D 3.6V WAFER - TLH-5935/P
 Order 'batt lith 1/6 d 3.6v wafer - TLH-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1038-ND.
BATT LITH 1/2 AA 3.6V CYL - TLH-5902/S
 Order 'batt lith 1/2 aa 3.6v cyl - TLH-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1030-ND.
BATT LITH AA 3.6V CYL - TLH-5903/S
 Order 'batt lith aa 3.6v cyl - TLH-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1034-ND.
BATT PACK 3.6V 270MAH NICAD - N-270AAF3
 Order 'batt pack 3.6v 270mah nicad - N-270AAF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107-F031-ND.

Send this link via E-Mail
Help With This Screen

BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT LITH 1/6 D 3.6V WAFER - TLH-5935/P Next: BATT LITH 2/3 AA 3.6V CYL - TLH-5955/S
BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P